Durable Series Speakers

DB Unlimited's Durable series of dynamic speakers provide big sound for a wide spectrum of environmental requirements

Image of DB Unlimited Durable Series SpeakersDB Unlimited's Durable series of dynamic speakers provide customers with big sound in a rugged, dependable package across a wide spectrum of environmental requirements. Whether users' need is for high audio output in a waterproof speaker that can operate in temperatures -40°C to +85°C, a waterproof speaker without the temperature requirements, or just a cost-effective water-resistant speaker with more durability than the alternatives, the Durable series provide a model.

The Durable series has multiple variants to fit just about any user requirement. Models in the Durable series boast a nominal power of 10 watts, high SPL output across a broad frequency range, and choice of water and temperature protection.

Features
  • Rugged metal frame mount
  • Water-resistant and waterproof designs
  • High SPL from 103 dB to 106 dB
  • 10 W to 16 W power handling capability
  • Operating temperature up to -40°C to +85°C

Durable Series Speakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPEAKER 8OHM 10W TOP PORT 103DBSM870508-1SPEAKER 8OHM 10W TOP PORT 103DB0 - Immediate$6.90View Details
SPEAKER 8OHM 10W TOP PORT 96DBSW870508-1SPEAKER 8OHM 10W TOP PORT 96DB12 - Immediate$12.21View Details
Published: 2019-09-06