WICED® Dual-Mode Bluetooth CYW20706 EVK

Infineon provides this BT 4.2 EVK to develop IoT applications with the CYW20706 Bluetooth Classic + BLE solution

Image of Infineon's WICED® Dual-Mode Bluetooth CYW20706 EVKInfineon's WICED BT CYW20706 evaluation kit enables IoT engineers to quickly and easily add Bluetooth classic (BR +EDR) and Bluetooth low energy connectivity to IoT applications such as home automation gateways, personal digital assistants, audio streaming, and more.

Infineon’s CYW20706 is a monolithic, single-chip, Bluetooth 4.2 + HS compliant SoC, comprised of a baseband processor, an ARM® Cortex®-M3 processor, and an integrated transceiver. It is designed for use in embedded applications, with on-chip support for an embedded stack

The WICED BT CYW20706 EVK can be used to evaluate the CYW20706 BT SoC. The EVK is also Arduino-compatible allowing engineers to leverage off-the-shelf Arduino shields to develop with additional functionalities not already on-board.

Infineon's IoT Product Selector Guide

The CYW20706 BT SoC and this EVK are supported in WICED Studio 5.0 (or later). Infineon's WICED studio is the only SDK for the IoT that integrates Wi-Fi and Bluetooth into a single IDE. The SDK provides WICED APIs and application framework designed to abstract complexity. For more information please go to www.cypress.com/wiced and join the Infineon Developer Community for additional support.

WICED® Dual-Mode Bluetooth CYW20706 EVK

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL CYW20706 WICEDCYW920706WCDEVALEVAL CYW20706 WICED1 - Immediate$45.25View Details

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF TXRX+MCU BLE 49FBGACYW20706UA2KFFB4GIC RF TXRX+MCU BLE 49FBGA0 - Immediate$3.87View Details
IC RF TXRX+MCU BLE 49FCBGACYW20706UA1KFFB1GIC RF TXRX+MCU BLE 49FCBGA1353 - Immediate$1.17View Details
Published: 2017-10-02