Serial F-RAM™ Nonvolatile Memory

Infineon’s Serial F-RAM (Ferroelectric RAM) memories combine nonvolatile data storage with the fast speed of RAM

Image of Infineon' Serial F-RAM™ Nonvolatile MemoryInfineon's Serial F-RAM (Ferroelectric RAM) memories combine nonvolatile data storage with the fast speed of RAM. Serial F-RAM offers densities ranging from 4 Kb to 4 Mb, SPI and I²C interfaces, and industry-standard packages. Serial F-RAM has three distinct advantages over traditional nonvolatile memories: fast write speed with no write delay, virtually unlimited endurance, and low energy consumption.

Serial F-RAM provides fast writes at full interface speed. Serial F-RAM does not have any write delays; data is instantly nonvolatile. Traditional nonvolatile memories have >5 ms delays before data becomes nonvolatile. If power is disrupted, pending data is lost unless the system has extra capacitance or batteries to keep the system on until data is stored.

Serial F-RAM offers virtually unlimited endurance of 1014 read/write cycles. Traditional nonvolatile memories typically have less than 106 cycle endurance, forcing system designers to use complex wear-leveling routines and up to 4x more density to prolong the lifetime of these memories.

Serial F-RAM consumes as low as 300 µA active and 6 µA standby current. Coupled with fast write speeds, Serial F-RAM stays active for short periods of time, yielding very low energy consumption. Traditional nonvolatile memories with write delays must stay active for longer periods of time, resulting in higher energy consumption.

With minor firmware changes, Serial F-RAM offers a pin-to-pin and footprint compatible EEPROM replacement.

White Paper: F-RAM™ Technology Brief

Features
  • Up to 40 MHz SPI and 3.4 MHz I²C
  • No write delay
  • Instant nonvolatility
  • No battery or capacitor required
  • 1014 cycle read/write endurance
  • No wear leveling required
  • As low as 300 µA active and 6 µA standby current
  • Intrinsic gamma radiation tolerance
  • 20-year data retention
  • Voltage options: 3.3 V, 5 V, and 2.0 V to 5.5 V (wide)
  • Industrial and automotive temperature grades
  • AEC-Q100 Grade 1 and 3 available
Applications
  • Metering
  • Industrial automation and computing
  • Automotive sensors and electronics
  • Point-of-sale devices
  • Handheld medical devices
  • Multi-function printers
  • Programmable logic controllers
  • Test and measurement systems

4 Mb Serial F-RAM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FRAM 4MBIT SPI 40MHZ 8SOICCY15B104Q-SXIIC FRAM 4MBIT SPI 40MHZ 8SOIC1705 - Immediate$24.17View Details
IC FRAM 4MBIT SPI 40MHZ 8DFNCY15B104Q-LHXIIC FRAM 4MBIT SPI 40MHZ 8DFN170 - Immediate$24.17View Details

2 Mb Serial F-RAM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FRAM 2MBIT SPI 40MHZ 8DFNFM25V20A-DGQIC FRAM 2MBIT SPI 40MHZ 8DFN4801 - Immediate$15.37View Details
IC FRAM 2MBIT SPI 40MHZ 8DFNFM25V20A-DGIC FRAM 2MBIT SPI 40MHZ 8DFN3523 - Immediate$17.56View Details

1 Mb Serial F-RAM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FRAM 1MBIT SPI 40MHZ 8SOICFM25V10-GIC FRAM 1MBIT SPI 40MHZ 8SOIC1057 - Immediate$11.46View Details
IC FRAM 1MBIT SPI 40MHZ 8SOICFM25VN10-GIC FRAM 1MBIT SPI 40MHZ 8SOIC525 - Immediate$13.33View Details

256 Kb Serial F-RAM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FRAM 256KBIT SPI 40MHZ 8SOICFM25V02A-GIC FRAM 256KBIT SPI 40MHZ 8SOIC1987 - Immediate$5.96View Details
IC FRAM 256KBIT SPI 40MHZ 8SOICFM25V02A-GTRIC FRAM 256KBIT SPI 40MHZ 8SOIC12461 - Immediate$5.96View Details

64 Kb Serial F-RAM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FRAM 64KBIT SPI 20MHZ 8SOICFM25640B-GIC FRAM 64KBIT SPI 20MHZ 8SOIC1156 - Immediate$3.30View Details
IC FRAM 64KBIT SPI 20MHZ 8SOICFM25CL64B-GIC FRAM 64KBIT SPI 20MHZ 8SOIC4097 - Immediate$3.07View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR FM24W256 FM25W256CY15FRAMKIT-001EVAL BOARD FOR FM24W256 FM25W2560 - ImmediateSee Page for PricingView Details
FRAM 2 CLICKMIKROE-2768FRAM 2 CLICK0 - Immediate$48.61View Details
Published: 2013-05-16