PSoC® 4 BLE 256 KB Module with Bluetooth® 4.2 Radio

Infineon's CY8CKIT-143A PSoC 4 BLE 256 KB module is an easy-to-use solution for designing complete Bluetooth Low Energy (BLE) systems

Image of Infineon CY8CKIT-143A Dev Kit BoardInfineon's  CY8CKIT-143A PSoC 4 BLE 256 KB device is Bluetooth 4.2 certified, measures 45 mm x 27 mm x 2 mm, and features two crystals for the antenna matching network, a PCB antenna, and other passives, while providing access to all GPIOs of the device.

The module can be plugged into the CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit or can be used standalone with an external programmer like the CY8CKIT-002 MiniProg3. The CY8CKIT-143A is qualified for the Bluetooth 4.2 specification. Download PSoC Creator 3.3 SP1 or later to work with the CY8CKIT-143A PSoC 4 BLE 256 KB Module.

Image of Infineon's Programmable Dev Kits Banner

PSoC4 BLE Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DEV KIT PSOC 4 BLUETOOTH 4.2 BLECY8CKIT-143ADEV KIT PSOC 4 BLUETOOTH 4.2 BLE48 - Immediate$11.67View Details

Associated Product - BLE (Bluetooth Low Energy) Pioneer Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BLE 4.2 PIONEER KITCY8CKIT-042-BLEBLE 4.2 PIONEER KIT0 - ImmediateSee Page for PricingView Details

Associated Product - MiniProg3 Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT PSOC MINIPROG3 PROGRAM DEBUGCY8CKIT-002KIT PSOC MINIPROG3 PROGRAM DEBUG317 - Immediate$101.23View Details
Published: 2016-03-16