PowerPSoC® Embedded Power Controller

Infineon introduces an embedded power controller with integrated high power analog components

Image of Infineon's PowerPSoC® Embedded Power ControllerInfineon's PowerPSoC is one of the first devices to combine the power of an embedded controller with integrated high-power peripheral functionality. This includes four internal 32 V, 1 A rated low-side N-channel MOSFETs; four 32 V, 6 MHz rated current sense amplifiers with adjustable gain settings; four 2 MHz hysteretic controllers that can be configured as buck, boost, or buck-boost; and a 32 V input voltage regulator. Due to the flexibility of working with the already integrated power of PSoC, PowerPSoC offers additional functionality including: Infineon's CapSense™ and additional digital (PWMs, timers, counters), analog (ADCs, PGAs), and communication (DMX512, DALI, SPI, RS-232) options. The ability to reconfigure power with this level of integration can simplify hardware design, lower testing time, and decrease bill-of-materials costs.

Solid state LED lighting applications are a perfect fit for the PowerPSoC family. The onboard power peripherals integrate much of a standard dimming circuit for an LED system. Infineon's PrISM™ modulation technique can reduce radiated EMI from the system, reducing visible flicker, and can utilize up to 16-bits of dimming from 100% to 0%. There are two methods to begin a design. Getting started with PowerPSoC is simple and evaluation can be done utilizing the CY3268 PowerPSoC Lighting Starter Kit. Full design activity is supported with the CY3267 PowerPSoC Lighting Evaluation Kit.

Features

Integrated high quality power peripherals simplify design and reduces BOM costs
  • Four low-side 32 V N-channel MOSFETs
  • Four 32 V, 6 MHz current sense amplifiers
  • Four 2 MHz hysteretic controllers
  • Six fast-response (100 ns) voltage comparators
  • Fourteen 8-bit reference DACs
  • 32 V input voltage regulator
Powerful PSoC architecture provides additional hardware integration
  • Eight configurable 8-bit digital blocks (PWMs, counters, and timers)
  • Six configurable analog blocks (PGAs, ADCs)
  • 16 k Flash
  • 1 k SRAM
PSoC flexibility allows multiple user options
  • Communication options (RS-232, SPI, I2C, DMX512, DALI)
  • CapSense capacitive touch sensing
Reconfigurable power levels for unparalleled flexibility without modifying hardware
  • Adjustable gain on current sense amplifiers
  • Buck, boost, or buck-boost options on hysteretic controllers
  • Adjustable hysteresis levels
Applications
  • LED ballasts
  • General illumination
  • Architectural lighting
  • Stage lighting
  • Automotive lighting
  • Relay/solenoid drive
  • Fan control
Diagram
    Image of Infineon's PowerPSoC® Embedded Power Controller Diagram

    Click image to view larger

Evaluation Kit

ImageManufacturer Part NumberDescriptionOutputs and TypeVoltage - OutputFeaturesAvailable QuantityPriceView Details
EVAL BOARD FOR CY8CLEDXXCY3267EVAL BOARD FOR CY8CLEDXX4 Non-Isolated Outputs32VDimmable0 - Immediate$105.44View Details
Published: 2010-01-14