CYBLE-012011-EVAL EZ-BLE™ PRoC® Evaluation Board

Infineon's CYBLE-012011-EVAL EZ-BLE PRoC evaluation board enables evaluation and application development with either the CYBLE-012011-00 or CYBLE-012012-10 modules

Image of Infineon's CYBLE-012011-EVAL EZ-BLE™ PRoC™ Evaluation BoardInfineon's EZ-BLE PRoC Module is a fully integrated, fully certified, programmable, Bluetooth Smart or Bluetooth Low Energy (BLE) module designed for ease-of-use and reducing time-to-market. It contains Infineon's PRoC BLE chip, two crystals, chip antenna, shield, and passive components. EZ-BLE PRoC Module provides a simple and low-cost way to add a microcontroller, CapSense® touch controller, and Bluetooth Smart connectivity to any system.

The CYBLE-01201x-x0 is a turnkey, Bluetooth Low Energy (BLE) wireless module solution and includes onboard crystal oscillators, trace antenna, passive components, and the Infineon PRoC BLE. The CYBLE-012011-00 includes FCC/IC/KC/MIC/CE RF certification and Bluetooth SIG qualification. The CYBLE-012012-10 module does not include RF certifications or Bluetooth SIG qualification.

The CYBLE-01201x-x0 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I²C, UART, SPI) through its programmable architecture. The CYBLE-01201x-x0 includes 128 KB of Flash and 16 KB of SRAM.

The CYBLE-01201x-x0 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 23 GPIOs in a 14.52 mm x 19.20 mm x 2.00 mm package. The CYBLE-012011-00 is qualified with Bluetooth SIG and is certified for RF compliance with FCC, IC, CE, MIC, and KC regulatory agencies.

CYBLE-01201x-x0 EZ-BLE PRoC Module Description    
  • Module size: 14.52 mm x 19.20 mm x 2.00 mm (with shield)
  • Castellated solder pad connections for ease-of-use
  • Bluetooth 4.1 single-mode module
  • Industrial temperature range: -40°C to 85°C
  • 32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
  • 128 KB flash memory, 16 KB SRAM memory
  • Watchdog timer with dedicated internal low-speed oscillator (ILO)
 
  • Two-pin SWD for programming
  • Up to 23 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
  • Certified to FCC, IC, MIC, KC, and CE regulations (CYBLE-012011-00 only)
  • Bluetooth SIG 4.1 qualified (CYBLE-012011-00 only)
    • QDID: TBD
    • Declaration ID: TBD
CYBLE-01201x-x0 EZ-BLE PRoC Module Benefits    
  • Proven hardware design ready to use
  • Cost optimized for applications without space constraint
    • Footprint - CYBLE-012011-00: 14.52 mm x 19.20 mm x 2.00 mm
    • Footprint - CYBLE-012012-10: 14.52 mm x 19.20 mm x 1.55 mm
  • Reprogrammable architecture
  • Fully certified module (CYBLE-012011-00) eliminates the time needed for design, development and certification processes
 
  • Bluetooth SIG qualified with QDID and Declaration ID (CYBLE-012011-00 only)
  • Flexible communication protocol support
  • PSoC Creator provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test a BLE application

Easy-to-use with BLE Pioneer Kit: The CYBLE-012011-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC® Creator™ to develop BLE applications. To enable easy prototyping, the evaluation board routes the GPIOs of the on-board EZ-BLE PRoC Module to the CapSense slider, RGB LED, switches, PSoC 5 LP, and FRAM on the BLE Pioneer Baseboard.

Standalone usage: The CYBLE-012011-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002), and PSoC Creator.

Kit contents: One evaluation board (CYBLE-012011-EVAL) with on-board EZ-BLE PRoC Module (CYBLE-012011-00).

Knowledge Base Articles: Infineon provides knowledge base articles explaining how to use the CYBLE-012011-EVAL board to develop projects like:
UART-to-BLE bridge,  I²C-to-BLE bridge,  CapSense slider and RGB LED

Related content: EZ-BLE PRoC Module Product Overview,  AN96841 - Getting Started With EZ-BLE Module,  Bluetooth Low Energy (BLE),  PSoC Creator Integrated Design Environment (IDE),  RF Regulatory Certifications for EZ-BLE PRoC Module – KBA97094

Image of Infineon Low-Cost MCU Dev Kits

CYBLE-012011-EVAL EZ-BLE PRoC Evaluation Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EZ-BLE PROC EVALUATION BOARDCYBLE-012011-EVALEZ-BLE PROC EVALUATION BOARD2.4GHzBoard(s)-2 - Immediate$15.44View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT PSOC MINIPROG3 PROGRAM DEBUGCY8CKIT-002KIT PSOC MINIPROG3 PROGRAM DEBUG320 - Immediate$101.23View Details
RF TXRX MOD BLUETOOTH CHIP SMDCYBLE-022001-00RF TXRX MOD BLUETOOTH CHIP SMD0 - Immediate$8.38View Details
Published: 2016-01-28