CY8CKIT-042 PSoC® 4 Pioneer Kit

ARM® Cortex®-M0 CPU, Capsense® slider with SmartSense™ auto-tuning

Image of Infineon Technologies' CY8CKIT-042 PSoC® 4 Pioneer KitInfineon's PSoC 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC 4. Featuring the PSoC 4200 device family, this kit gives you the power of an ARM Cortex-M0 combined with the fully customizable analog and digital fabric of the PSoC in the palm of your hands.

Infinitely Expandable - The PSoC 4 Pioneer Kit includes connectors for Arduino™ compatible shields and Digilent® Pmod™ daughter cards, enabling you to pick from a variety of third party expansion boards. The board also features a CapSense® slider, an RGB LED, a user button, and more!
Designed for Low Power - The PSoC 4 architecture supports an extremely low-leakage hibernate mode consuming only 150 nA. It features a best-in-class 20 nA stop mode, eliminating the need for external power circuitry for sleep and wake-up control. While in active mode, it provides fully functional analog capabilities from 1.71 to 5.5 V.
Debug like a Pro - An onboard PSoC 5LP device serves as the programmer and debugger, eliminating the need for external programmers. Interface through the USB connector to talk to your PC over SWD, USB-UART, or USB-I²C.

Kit Contents:
  • PSoC 4 Pioneer Kit board
  • Quick start guide
  • USB A to mini-B cable
  • Jumper wires (x6)

Image of Infineon's Low-Cost MCU Dev Kits

PSoC 4 Pioneer Kit

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
PIONEER CY8C4245AXI EVAL BRDCY8CKIT-042PIONEER CY8C4245AXI EVAL BRDARM® Cortex®-M0PioneerCY8C4245AXI0 - Immediate$31.67View Details
Published: 2013-07-08