Platinum Resistance Temperature Detector

Cyntec’s Pt-RTD chip can measure temperature over a very wide range of operating temperatures

Image of Cyntec Platinum Resistance Temperature DetectorCyntec's platinum resistance temperature detector (Pt-RTD) chip consists of thin-film platinum deposited on a high-purity aluminum oxide substrate. In a chip form, the Pt-RTD provides a significant cost advantage compared to the conventional wirewound Pt-RTD.

Due to the stability of the TCR of the platinum element, OTP protection function, the highly advanced packaging materials, and processing technologies, the Pt-RTD in a chip form can withstand temperatures ranging from -260°C to +1000°C.

The main feature of Pt-RTD is the linear relationship between temperature and resistance value, which is a key characteristic needed to be able to measure temperature over a very wide range of operating temperatures. Pt-RTD will maintain a significant rate of resistance range vs. temperature change in the high range of the operating temperature which is ideal for digital control, unlike PTC and NTC which do not provide such performance at high temperatures.

Applications

Home appliances
  • Ranges
  • Ovens
  • Air conditioners
  • Refrigerators
  • Calorimeters
Industrial equipment
  • Temperature controllers
Automotive
  • Mass air flow meters
  • Radiators
  • Exhaust gas recirculation
Medical
  • Precision thermometers
Electronics
  • Overtemperature protection

PT Series Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR RTD RADIALSA10100627SENSOR RTD RADIAL0 - Immediate$1.85View Details
SENSOR RTD PROBESA10101553SENSOR RTD PROBE0 - Immediate$1.85View Details
SENSOR RTD RADIALSA10200542SENSOR RTD RADIAL0 - Immediate$2.39View Details
SENSOR RTD PROBESA10201521SENSOR RTD PROBE0 - Immediate$2.39View Details
SENSOR RTD RADIALSA50100594SENSOR RTD RADIAL0 - Immediate$2.03View Details
SENSOR RTD PROBESA50101528SENSOR RTD PROBE15 - Immediate$2.57View Details
SENSOR RTD RADIALSA10160543SENSOR RTD RADIAL0 - Immediate$1.85View Details
SENSOR RTD RADIALSA10161531SENSOR RTD RADIAL0 - Immediate$1.57View Details
SENSOR RTD RADIALSA10260539SENSOR RTD RADIAL0 - Immediate$2.39View Details
SENSOR RTDSA10261018SENSOR RTD0 - Immediate$2.39View Details
SENSOR RTD RADIALSA50160527SENSOR RTD RADIAL0 - Immediate$1.43View Details
SENSOR RTD 1206SE10255018SENSOR RTD 12060 - Immediate$2.19View Details
Published: 2020-01-27