MSN12AD60-RUD PMBus Modules
Cyntec's MSN12AD60-RUD are highly integrated 60 A PMBus modules for high-performance computing
Cyntec offers space-saving, high-efficiency DC/DC modules for applications from wearable electronics to large-scale data centers. With their proprietary 3D system-in-package technology, switching regulators are integrated with in-house optimized passive components within a miniaturized footprint. For high-performance computing, core power demanding for greater than 100 A with limited board space for DC/DC is the common challenge for system designers. Telemetry reporting of V/I/temperature information and dynamically controlling the VOUT is necessary for system stability and efficiency and Cyntec’s 12 VIN 60 A PMBus modules, which are scalable up to 240 A output current, are well-suited for that application. High-performance inductors are integrated in a miniaturized 16 mm x 16 mm footprint with 90% peak efficiency. With a broad range of module products, Cyntec offers a total DC/DC solution to the multi-rail requirements of FPGAs and ASICs.
- Currently the highest output current with PMBus
- 90% peak efficiency
- Capable for parallel operation up to 4x (240 IOUT)
- Precise measurement and telemetry reporting of individual modules: VOUT, IOUT, VIN, EOUT, temperature, duty-cycle, fSW
- VIN range: 8 V to 1 5 V
- VOUT range: 0.6 V to 1.8 V (max. 60 A IOUT)
- Compact BGA package 16 mm x 16 mm x 7.5 mm
- Configurable digital loop compensation, protection, and warnings
MSN12AD60-RUD PMBus Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | MSN12AD60-RUD | DC DC CONVERTER 0.6-1.8V | 0 - Immediate | See Page for Pricing | View Details |