Fuse-Resistance Protector Series

Cyntec’s low-profile and high-stability fuse-resistance protectors are for use in battery packs

Image of Cyntec Fuse-Resistance Protector SeriesCyntec has developed and produced a complete series of low-profile and high-stability FR-Protectors (fuse-resistance protectors) with two protection functions for main application in lithium-ion battery pack including OCP (overcurrent protection) and OVP (overvoltage protection) to ensure the safety of the battery module. The maximum re-flow temperature for the FR-Protector is +260°C, which can be assembled by SMT and effectively respond promptly to the ever-changing market demands. The FR-Protector series receives UL product certification.

Features
  • Overcurrent protector:
    • Protect batteries from abnormal overcurrent behavior
  • Surface mountable fuse
  • Halogen-free
  • Fast response time
Applications
  • Notebooks
  • Tablets
  • Personal computers (PC)
  • Automotive
  • Household tools
  • Cameras
  • Printers
  • Smartphones

FD-4030 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMD FUSE RATED CURRENT 12A/35VDCFD-4030-12A-C3-CSMD FUSE RATED CURRENT 12A/35VDC0 - Immediate$0.72View Details

FC-5432 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BOARD MOUNT 10A 35VDC SMDFC-5432-10A-C2-CFUSE BOARD MOUNT 10A 35VDC SMD0 - Immediate$0.78View Details
SMD FUSE RATED CURRENT 12A/35VDCFC-5432-12A-C4-CSMD FUSE RATED CURRENT 12A/35VDC1353 - Immediate$2.09View Details

FR-9550 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMD FUSE RATED CURRENT 30A/62VDCFR-9550-30A-C14-BSMD FUSE RATED CURRENT 30A/62VDC0 - Immediate$2.66View Details
Published: 2020-01-27