Waterproof Micro USB 2.0 Connector

Same Sky's micro B USB jack connector carries IP67 rating for high-moisture applications

Image of Same Sky's Waterproof Micro USB 2.0 ConnectorSame Sky's UJ2W-MIBH-4-SMT is a micro B type jack connector with an Ingress Protection (IP) rating of IP67, offering it protection from liquid and moisture in challenging applications. Thanks to its copper alloy contact terminals with 30 microinch (µin) gold-over-nickel plating and stainless steel shielding, the UJ2WMIBH-4-SMT is designed for high durability at 10,000 mating cycles. The series also features a surface mount package and plastic mounting ears to provide added stability on the board. Complying with the USB 2.0 standard, this micro B USB connector allows for high-speed data and power transmission, making it well-suited for a variety of I/O applications in consumer and portable electronic devices that may be used in outdoor environments.

Features
  • IP67 rating
  • USB 2.0 standard
  • Micro B type jack connector
  • Surface mount package
  • Plastic mounting ears for added stability
  • High durability at 10,000 mating cycles
  • Voltage rating: 30 VAC
  • 1.8 A current rating
  • -25°C to +85°C operating temperature range

Resources

Waterproof Micro USB 2.0 Connector

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
CONN RCPT USB2.0 MICRO B SMD R/AUJ2W-MIBH-4-SMT-TRCONN RCPT USB2.0 MICRO B SMD R/A0.5A, 1.8A6144 - Immediate$2.33View Details
Published: 2017-02-21