600 W Industrial AC/DC Power Supplies - VGS-600 Series

CUI Inc’s rugged chassis mount units are ideal for reducing standby power usage in industrial applications

Image of CUI Inc's VGS-600 Series 600 W Industrial AC/DC Power SuppliesCUI Inc’s VGS-600 series AC/DC power supplies are packaged in a compact metal case that can deliver up to 600 W. These internal AC/DC power supplies are 62368 certified and designed to meet 61558 system requirements. They feature a wide input range and additional conformal coating or terminal cover options.

Features
  • Remote on/off control
  • Certified to IEC/UL 62368 safety standards
  • Additional conformal coating or terminal cover options
  • AC or DC input
  • 4,000 VAC isolation
  • 12 VDC ~ 48 VDC output options
  • Internal fan cooling
  • Active PFC
  • Wide operating temperature: -40°C to +70°C
  • Overvoltage, overcurrent, overtemperature, and short circuit protections
  • Universal input voltage (80 VAC to 277 VAC)
Applications
  • Industrial controls
  • 5G repeater systems

600 W Industrial AC/DC Power Supplies - VGS-600 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 630WVGS-600-12AC/DC CONVERTER 12V 630W22 - Immediate$125.19View Details
AC/DC CONVERTER 24V 600WVGS-600-24AC/DC CONVERTER 24V 600W24 - Immediate$125.19View Details
AC/DC CONVERTER 48V 635WVGS-600-48AC/DC CONVERTER 48V 635W0 - Immediate$114.70View Details
AC/DC CONVERTER 36V 631WVGS-600-36AC/DC CONVERTER 36V 631W31 - Immediate$125.19View Details
AC/DC CONVERTER 15V 632WVGS-600-15AC/DC CONVERTER 15V 632W0 - Immediate$114.70View Details
AC/DC CONVERTER 27V 633WVGS-600-27AC/DC CONVERTER 27V 633W0 - Immediate$114.70View Details
Published: 2023-01-12