VF Series Power Supplies

Big Power, Small Footprint from Bel Power Solutions / CUI branded

Image of Bel Power Solutions / CUI branded VF Series Power SuppliesBel Power Solutions / CUI branded offers a series of 250W and 320W switching power supplies that are available with a compact footprint and three compact case styles. The units are designed for a range of information technology, datacom, wireless, and industrial applications.

Dimensions of the VF-S320 series measure 6.0 x 4.0 x 1.5 inches in the u-frame version, 7.0 x 4.0 x 1.6 inches in the metal-enclosed with rear DC fan version, and 6.0 x 4.0 x 2.0 inches in the metal-enclosed with top DC fan version. Exact dimensions of the VF-S250 series measure 3.2 x 5 x 1.5 inches in the u-frame version and 3.2 x 5 x 2 inches in the metal-enclosed with DC fan version.

Features
  • Compact footprint
    • 250W: 3 x 5 inches
    • 320W: 4 x 6 inches
  • U-chassis and enclosed with fan models
  • Single and dual outputs available
  • UL/cUL/TUV approved
  • Protections
    • Remote on/off
    • Overvoltage
    • Overcurrent
    • Short circuit protections

VF Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 250WVF-S250-12AAC/DC CONVERTER 12V 250W367 - Immediate$144.82View Details
AC/DC CONVERTER 24V 250WVF-S250-24AAC/DC CONVERTER 24V 250W664 - Immediate$139.68View Details
AC/DC CONVERTER 48V 250WVF-S250-48AAC/DC CONVERTER 48V 250W72 - Immediate$131.59View Details
AC/DC CONVERTER 12V 250WVF-S250-12A-CFAC/DC CONVERTER 12V 250W33 - Immediate$160.95View Details
AC/DC CONVERTER 48V 250WVF-S250-48A-CFAC/DC CONVERTER 48V 250W24 - Immediate$163.72View Details
AC/DC CONVERTER 24V 250WVF-S250-24A-CFAC/DC CONVERTER 24V 250W12 - Immediate$160.95View Details
AC/DC CONVERTER 5V 320WVF-S320-05AAC/DC CONVERTER 5V 320W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 12V 320WVF-S320-12AAC/DC CONVERTER 12V 320W0 - Immediate$151.42View Details
AC/DC CONVERTER 15V 180WVF-S320-15AAC/DC CONVERTER 15V 180W0 - Immediate$139.07View Details
AC/DC CONVERTER 24V 180WVF-S320-24AAC/DC CONVERTER 24V 180W0 - Immediate$163.72View Details
Published: 2012-09-14