VDRS Series Power Supplies

Available with output power of 10, 20, 40, 60, or 100 watts from CUI

Image of CUI Devices' VDRS Series Power SuppliesCUI's VDRS series features convection-cooled DIN rail mounted AC-DC power supplies. The VDRS series is available with output power of 10, 20, 40, 60, or 100 watts. These power supplies accept universal input of 88-264 VAC and offer output voltages of 12, 15, 24, and 48 VDC (depending on model). The power supplies are ideal for industrial applications such as automation, machine control, and process control equipment. The VDRS series is compact, with the 60W version measuring only 1.6 inches in width.

Standard features include brown out, short circuit, overload, and overvoltage protection. Operating temperature range is -20°C ~ 70°C with derating from full load at 50°C to 50% at 70°C. Safety approvals include UL 508, UL1310 (NEC NFPA70 Class 2 Output), and TUV EN60950-1. An LED indicator gives the user an immediate visual indication of the output status, and the output voltage can be adjusted easily via the front panel potentiometer.

Features
  • Over-temperature protection
  • Short circuit protection
  • Overload protection
  • Overvoltage protection
Published: 2012-09-13