SWH24-N and SWH24-E Series AC/DC Wall Plugs

CUI Inc’s wall plugs are designed with NA or EU fixed blades and meet UL 1310/61558/60335 safeties

Image of CUI Inc. SWH24-N and SWH24-E Series AC/DC Wall PlugsCUI Inc's SWH24-N series is a 24 W North American wall power adapter designed to meet Level VI efficiency standards. The SWH24-E series from CUI Inc is a 24 W European wall power adapter designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Both have a six-foot DC cord with multiple, standard DC connector options including USB-C (for 5 V only).

Features
  • 15 W to 24 W
  • Output voltage: 5 VDC to 36 VDC
  • No-load power consumption: <0.1 W
  • Universal input voltage range
  • Available with North American fixed blade or European fixed blade
  • UL 1310, 61558, and 60335 safeties
  • Available in black or white
  • Overvoltage, overcurrent, and short-circuit protection
Applications
  • IoT
  • Consumer
  • Industrial
  • Audio/video
  • Wireless communication
  • Lighting systems
  • Home automation
  • Smart homes
  • Small appliances

SWH24-N Wall Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 24V 24WSWH24-24-NB-P5AC/DC WALL MOUNT ADAPTER 24V 24W144 - Immediate$12.83View Details
AC/DC WALL MOUNT ADAPTER 12V 24WSWH24-12-NB-P5AC/DC WALL MOUNT ADAPTER 12V 24W122 - Immediate$13.10View Details
AC/DC WALL MOUNT ADAPTER 9V 18WSWH24-9-NB-P5AC/DC WALL MOUNT ADAPTER 9V 18W247 - Immediate$13.10View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH24-5-NB-P5AC/DC WALL MOUNT ADAPTER 5V 15W118 - Immediate$13.10View Details
AC/DC WALL MOUNT ADAPTER 36V 23WSWH24-36-NB-STAC/DC WALL MOUNT ADAPTER 36V 23W0 - Immediate$8.88View Details
AC/DC WALL MOUNT ADAPTER 28V 24WSWH24-28-NB-STAC/DC WALL MOUNT ADAPTER 28V 24W0 - Immediate$8.88View Details
AC/DC WALL MOUNT ADAPTER 24V 24WSWH24-24-NB-STAC/DC WALL MOUNT ADAPTER 24V 24W0 - Immediate$9.05View Details
AC/DC WALL MOUNT ADAPTER 9V 18WSWH24-9-NB-STAC/DC WALL MOUNT ADAPTER 9V 18W0 - Immediate$9.26View Details
AC/DC WALL MOUNT ADAPTER 8V 20WSWH24-8-NB-STAC/DC WALL MOUNT ADAPTER 8V 20W0 - Immediate$9.07View Details
AC/DC WALL MOUNT ADAPTER 18V 23WSWH24-18-NB-STAC/DC WALL MOUNT ADAPTER 18V 23W0 - Immediate$9.07View Details

SWH24-E Wall Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 24V 24WSWH24-24-EB-P5AC/DC WALL MOUNT ADAPTER 24V 24W159 - Immediate$13.10View Details
AC/DC WALL MOUNT ADAPTER 9V 20WSWH24-9-EB-P5AC/DC WALL MOUNT ADAPTER 9V 20W167 - Immediate$13.66View Details
AC/DC WALL MOUNT ADAPTER 12V 24WSWH24-12-EB-P5AC/DC WALL MOUNT ADAPTER 12V 24W133 - Immediate$13.37View Details
AC/DC WALL MOUNT ADAPTER 40V 24WSWH24-40-EB-STAC/DC WALL MOUNT ADAPTER 40V 24W0 - Immediate$9.07View Details
AC/DC WALL MOUNT ADAPTER 24V 24WSWH24-24-EB-STAC/DC WALL MOUNT ADAPTER 24V 24W0 - Immediate$9.26View Details
AC/DC WALL MOUNT ADAPTER 28V 24WSWH24-28-EB-STAC/DC WALL MOUNT ADAPTER 28V 24W0 - Immediate$9.07View Details
AC/DC WALL MOUNT ADAPTER 36V 23WSWH24-36-EB-STAC/DC WALL MOUNT ADAPTER 36V 23W0 - Immediate$9.07View Details
AC/DC WALL MOUNT ADAPTER 11V 24WSWH24-11-EB-STAC/DC WALL MOUNT ADAPTER 11V 24W0 - Immediate$9.28View Details
AC/DC WALL MOUNT ADAPTER 15V 23WSWH24-15-EB-STAC/DC WALL MOUNT ADAPTER 15V 23W0 - Immediate$9.28View Details
AC/DC WALL MOUNT ADAPTER 18V 23WSWH24-18-EB-STAC/DC WALL MOUNT ADAPTER 18V 23W0 - Immediate$9.28View Details
Published: 2023-03-07