6 W to 20 W Encapsulated AC-DC Power Supplies

CUI’s low power encapsulated PSK modules are housed in a compact PCB package

Image of CUI's Low Power PSK Series CUI's encapsulated AC-DC power supplies ranging from 6 W to 20 W are housed in a compact, encapsulated board mount package with industry standard pin-outs. The modules operate at temperature ranges at full load from +25°C up to +50°C, derating to 50% load at +70°C. Thanks to their compact footprints measuring as small as 2 in. x 1 in. x 0.659 in. (50.8 mm x 25.4 mm x 16.74 mm), these rugged, encapsulated modules are ideally suited for low power ITE, consumer electronics, and industrial control applications where board space limitations and environmental contaminants are a concern.

Features
  • 6 W to 20 W continuous power
  • 85 VAC to 264 VAC input voltage range
  • No-load power consumption < 100 mW
  • 4,000 VAC isolation
  • Overvoltage, overcurrent, and short-circuit protections
  • UL/cUL and TUV 60950-1 safety approvals
  • EN55032 Class B and FCC Class B compliance
  • Minimum MTBF of 300,000 hours at 115 VAC at +25°C ambient

PSK-6B Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Power (Watts)Available QuantityPriceView Details
AC/DC CONVERTER 5V 6WPSK-6B-S5AC/DC CONVERTER 5V 6W-6 W110 - Immediate$10.52View Details
AC/DC CONVERTER 12V 6WPSK-6B-S12AC/DC CONVERTER 12V 6W-6 W0 - Immediate$10.52View Details
AC/DC CONVERTER 9V 6WPSK-6B-S9AC/DC CONVERTER 9V 6W-6 W0 - Immediate$8.82View Details
AC/DC CONVERTER 15V 6WPSK-6B-S15AC/DC CONVERTER 15V 6W-6 W0 - Immediate$8.82View Details
AC/DC CONVERTER 24V 6WPSK-6B-S24AC/DC CONVERTER 24V 6W-6 W163 - Immediate$10.52View Details

PSK-10B Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Power (Watts)Available QuantityPriceView Details
AC/DC CONVERTER 12V 10WPSK-10B-S12AC/DC CONVERTER 12V 10W-10 W139 - Immediate$14.70View Details
AC/DC CONVERTER 5V 10WPSK-10B-S5AC/DC CONVERTER 5V 10W-10 W0 - Immediate$12.31View Details
AC/DC CONVERTER 24V 10WPSK-10B-S24AC/DC CONVERTER 24V 10W-10 W0 - Immediate$12.31View Details
AC/DC CONVERTER 9V 10WPSK-10B-S9AC/DC CONVERTER 9V 10W-10 W0 - Immediate$12.31View Details
AC/DC CONVERTER 15V 10WPSK-10B-S15AC/DC CONVERTER 15V 10W-10 W0 - Immediate$12.31View Details

PSK-15B Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Power (Watts)Available QuantityPriceView Details
AC/DC CONVERTER 12V 15WPSK-15B-S12AC/DC CONVERTER 12V 15W-15 W104 - Immediate$15.25View Details
AC/DC CONVERTER 24V 15WPSK-15B-S24AC/DC CONVERTER 24V 15W-15 W0 - Immediate$15.25View Details
AC/DC CONVERTER 5V 15WPSK-15B-S5AC/DC CONVERTER 5V 15W-15 W0 - Immediate$13.00View Details
AC/DC CONVERTER 9V 15WPSK-15B-S9AC/DC CONVERTER 9V 15W-15 W0 - Immediate$13.00View Details
AC/DC CONVERTER 15V 15WPSK-15B-S15AC/DC CONVERTER 15V 15W-15 W0 - Immediate$13.00View Details
AC/DC CONVERTER 48V 15WPSK-15B-S48AC/DC CONVERTER 48V 15W-15 W1024 - Immediate$15.25View Details

PSK-20B Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Power (Watts)Available QuantityPriceView Details
AC/DC CONVERTER 5V 20WPSK-20B-S5AC/DC CONVERTER 5V 20W-20 W0 - Immediate$14.09View Details
AC/DC CONVERTER 12V 20WPSK-20B-S12AC/DC CONVERTER 12V 20W-20 W75 - Immediate$16.52View Details
AC/DC CONVERTER 9V 20WPSK-20B-S9AC/DC CONVERTER 9V 20W-20 W0 - Immediate$14.09View Details
AC/DC CONVERTER 15V 20WPSK-20B-S15AC/DC CONVERTER 15V 20W-20 W0 - Immediate$14.09View Details
AC/DC CONVERTER 24V 20WPSK-20B-S24AC/DC CONVERTER 24V 20W-20 W0 - Immediate$16.52View Details
AC/DC CONVERTER 48V 20WPSK-20B-S48AC/DC CONVERTER 48V 20W-20 W0 - Immediate$14.09View Details
Published: 2017-06-22