PQQC3-OS/PQQC6-OS Series Converters

CUI’s 8-pin PQQC3-OS and PQQC6-OS series SiP isolated DC/DC converters provide 3 W or 6 W of output power

Image of CUI Inc’s PQQC3-OS/PQQC6-OS Series ConvertersCUI Inc.’s PQQC3-OS and PQQC6-OS series are compact, regulated DC/DC converters providing 3 W or 6 W of output power and operating at a -40°C to +85°C temperature range. Featuring a 2:1 input range, remote on/off control, and short circuit and overcurrent protection, these DC/DC converters provide a rugged low-power solution for a variety of industrial, test and measurement, and telecommunication applications.

Features
  • 3 W and 6 W models available
  • Single regulated output
  • -40°C to +85°C temperature range
  • Industry-standard 8-pin SIP package
  • 2:1 input (36 VDC to 75 VDC input range)
  • Compact, open-frame design
  • Remote on/off control
  • Input undervoltage, output overcurrent, and short circuit protections
  • Safety standards (62368)
  • CE and UKCA certification (62368)
Applications
  • Industrial
  • Consumer
  • IoT
  • Test and measurement
  • Telecommunication

PQQC3-OS Series Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 3 W, 36~75 VDC IPQQC3-D48-S5-OSDC-DC ISOLATED, 3 W, 36~75 VDC I0 - Immediate$4.44View Details
DC-DC ISOLATED, 3 W, 36~75 VDC IPQQC3-D48-S12-OSDC-DC ISOLATED, 3 W, 36~75 VDC I110 - Immediate$5.02View Details
DC-DC ISOLATED, 3 W, 36~75 VDC IPQQC3-D48-S15-OSDC-DC ISOLATED, 3 W, 36~75 VDC I0 - Immediate$4.44View Details
DC-DC ISOLATED, 3 W, 36~75 VDC IPQQC3-D48-S24-OSDC-DC ISOLATED, 3 W, 36~75 VDC I193 - Immediate$5.02View Details

PQQC6-OS Series Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 3 W, 36~75 VDC IPQQC6-D48-S5-OSDC-DC ISOLATED, 3 W, 36~75 VDC I0 - Immediate$4.44View Details
DC-DC ISOLATED, 3 W, 36~75 VDC IPQQC6-D48-S12-OSDC-DC ISOLATED, 3 W, 36~75 VDC I264 - Immediate$5.03View Details
DC-DC ISOLATED, 3 W, 36~75 VDC IPQQC6-D48-S15-OSDC-DC ISOLATED, 3 W, 36~75 VDC I0 - Immediate$4.90View Details
DC-DC ISOLATED, 3 W, 36~75 VDC IPQQC6-D48-S24-OSDC-DC ISOLATED, 3 W, 36~75 VDC I85 - Immediate$5.53View Details
Published: 2023-04-12