PQQ6W-S/PQQ10W-S 6 W and 10 W Isolated DC-DC Converters

CUI's DC-DC converters with a 4:1 input range provide a compact and cost-effective solution

Image of CUI's PQQ6W-S/PQQ10W-S 6 W and 10 W Isolated DC-DC Converters CUI's PQQ6W-S and PQQ10W-S DC-DC converters with an ultra-wide 4:1 input range are a cost-effective solution for a broad range of applications, including IoT, consumer, industrial, and telecom and data communications. The PQQ6W-S provides up to 6 W continuous power with up to 87% efficiency and 1,600 VDC isolation; the PQQ10W-S offers up to 10 W isolated output with up to 88% efficiency and 1,500 VDC isolation. Both units are EN 62368-1 certified, supplied in compact SiP packages, and have an operating temperature up to -40°C to +105°C.

Features
  • Ultra-wide 4:1 input range
  • Operating temperature up to -40°C to +105°C
  • SiP package
  • High efficiency
  • Single regulated output
  • Short circuit and overcurrent protection
  • Isolated
  • Output range of 3.3 VDC to 24.0 VDC
  • EN 62368-1 certified
Applications
  • Industrial
  • Test and measurement
  • Telecommunications

PQQ6W-S Isolated DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-S3-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$6.81View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-S12-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$6.81View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-S5-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$6.81View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-S24-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$6.81View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-S15-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$6.81View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-S9-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$6.81View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-D5-SDC-DC ISOLATED, 6 W, 9~36 VDC IN2 - Immediate$10.74View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-D12-SDC-DC ISOLATED, 6 W, 9~36 VDC IN2 - Immediate$10.74View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-D15-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$9.99View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-D24-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$9.99View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQQ6W-Q24-D9-SDC-DC ISOLATED, 6 W, 9~36 VDC IN0 - Immediate$9.99View Details

PQQ10W-S Isolated DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 10 W, 9~36 VDC IPQQ10W-Q24-S9-SDC-DC ISOLATED, 10 W, 9~36 VDC I0 - Immediate$11.00View Details
DC-DC ISOLATED, 10 W, 9~36 VDC IPQQ10W-Q24-S24-SDC-DC ISOLATED, 10 W, 9~36 VDC I0 - Immediate$10.86View Details
DC-DC ISOLATED, 10 W, 9~36 VDC IPQQ10W-Q24-S5-SDC-DC ISOLATED, 10 W, 9~36 VDC I0 - Immediate$11.00View Details
DC-DC ISOLATED, 10 W, 9~36 VDC IPQQ10W-Q24-S3-SDC-DC ISOLATED, 10 W, 9~36 VDC I0 - Immediate$11.00View Details
DC-DC ISOLATED, 10 W, 9~36 VDC IPQQ10W-Q24-S15-SDC-DC ISOLATED, 10 W, 9~36 VDC I0 - Immediate$11.00View Details
DC-DC ISOLATED, 10 W, 9~36 VDC IPQQ10W-Q24-S12-SDC-DC ISOLATED, 10 W, 9~36 VDC I0 - Immediate$11.00View Details
Published: 2021-03-08