6 W Isolated DC/DC Converter - PQDE6W-U Series

CUI's PQDE6W-U series comes in a rugged U-frame package ideal for use in harsh environments

Image of CUI's PQDE6W-U Series DC/DC Converter Producing 6 W of continuous power, CUI's PQDE6W-U series is a family of isolated DC-DC converters housed in a compact chassis mount package designed with easy installation in mind. These low-profile modules feature a 4:1 input voltage range and are available in both single and dual regulated output models. Featuring a wide -40°C to +85°C operating temperature range and 9 VDC to 36 VDC or 18 VDC to 75 VDC input voltage range options, this series is suitable for renewable energy, railway, and industrial applications.

Features
  • Wide 4:1 wide input range
  • U-frame mounting
  • Single and dual output models
  • -40°C to +85°C industrial operating temperature range
  • Same-side input and output connections
  • Input undervoltage, output short-circuit, overcurrent, and overvoltage protections
  • High efficiency up to 88%
  • 1,500 VDC isolation
  • EN/BS EN 62368-1 Certified
Applications
  • IoT
  • Consumer
  • Medical
  • Renewable energy
  • Railway
  • Industrial

6 W Isolated DC/DC Converter - PQDE6W-U Series

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Number of OutputsAvailable QuantityPriceView Details
DC-DC ISOLATED, 6 W, 18~75 VDC IPQDE6W-Q48-S15-UDC-DC ISOLATED, 6 W, 18~75 VDC I18V75V120 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 18~75 VDC IPQDE6W-Q48-D15-UDC-DC ISOLATED, 6 W, 18~75 VDC I18V75V213 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 18~75 VDC IPQDE6W-Q48-S12-UDC-DC ISOLATED, 6 W, 18~75 VDC I18V75V130 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 18~75 VDC IPQDE6W-Q48-D5-UDC-DC ISOLATED, 6 W, 18~75 VDC I18V75V232 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-S3-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V10 - Immediate$19.79View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-D15-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V22 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-D12-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V229 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-S24-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V12 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-S9-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V10 - Immediate$19.79View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-S5-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V10 - Immediate$19.79View Details
DC-DC ISOLATED, 6 W, 18~75 VDC IPQDE6W-Q48-D12-UDC-DC ISOLATED, 6 W, 18~75 VDC I18V75V232 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-D24-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V237 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-S12-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V10 - Immediate$19.79View Details
DC-DC ISOLATED, 6 W, 18~75 VDC IPQDE6W-Q48-S3-UDC-DC ISOLATED, 6 W, 18~75 VDC I18V75V113 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 18~75 VDC IPQDE6W-Q48-S24-UDC-DC ISOLATED, 6 W, 18~75 VDC I18V75V135 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-D5-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V20 - Immediate$19.79View Details
DC-DC ISOLATED, 6 W, 9~36 VDC INPQDE6W-Q24-S15-UDC-DC ISOLATED, 6 W, 9~36 VDC IN9V36V118 - Immediate$21.24View Details
DC-DC ISOLATED, 6 W, 18~75 VDC IPQDE6W-Q48-S5-UDC-DC ISOLATED, 6 W, 18~75 VDC I18V75V116 - Immediate$21.24View Details
Published: 2023-01-17