PQC60 Series 60 W DC/DC Converters
CUI Inc's PQC60 series low-cost 60 W converters are suited for various industrial control, test and measurement, and telecommunication applications
CUI Inc’s PQC60 series DC/DC converters are compact and regulated, providing 60 W of output power and a wide -40°C to +105°C temperature range. They feature a 4:1 input range, remote on/off control, and a variety of protections. These DC/DC converters are a low-power solution for a variety of industrial, test and measurement, and telecommunication applications.
- 1500 VDC isolation
- Extended temperature range: -40°C to +105°C
- Heatsink option available
- Designed to meet EN/BS EN 62368
- 60 W
- 4:1 input range
- Single regulated output
- Remote on/off control
- Renewable energy
- Industrial controls
- Battery-powered electronics
- IoT
PQC60 Series 60 W DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQC60-24-S24 | DC-DC ISOLATED, 60 W, 9~36 VDC I | 9 - Immediate | $36.22 | View Details |
![]() | ![]() | PQC60-24-S12 | DC-DC ISOLATED, 60 W, 9~36 VDC I | 0 - Immediate | $33.79 | View Details |
![]() | ![]() | PQC60-24-S5 | DC-DC ISOLATED, 60 W, 9~36 VDC I | 0 - Immediate | $33.79 | View Details |
![]() | ![]() | PQC60-24-S15 | DC-DC ISOLATED, 60 W, 9~36 VDC I | 13 - Immediate | $36.22 | View Details |
![]() | ![]() | PQC60-24-S15-H | DC-DC ISOLATED, 60 W, 9~36 VDC I | 0 - Immediate | $35.04 | View Details |
![]() | ![]() | PQC60-24-S12-H | DC-DC ISOLATED, 60 W, 9~36 VDC I | 0 - Immediate | $35.04 | View Details |
![]() | ![]() | PQC60-24-S24-H | DC-DC ISOLATED, 60 W, 9~36 VDC I | 0 - Immediate | $35.04 | View Details |
![]() | ![]() | PQC60-24-S5-H | DC-DC ISOLATED, 60 W, 9~36 VDC I | 0 - Immediate | $35.04 | View Details |