Micro Buzzers

Same Sky's 3.2 mm to 9 mm, SMT micro buzzers target portable equipment applications

Image of Same Sky's Micro Buzzers Available in compact packages ranging from 3.2 mm x 3.2 mm to 9 mm x 9 mm, Same Sky's surface mount micro buzzers feature sound pressure levels ranging from 65 dB up to 100 dB and feature profiles as low as 1.9 mm. These micro buzzers are available in magnetic and piezo transducer versions, making them ideal for a variety of portable equipment applications.

Features
  • Compact footprints
  • Low-profile SMT packages
  • Surface mount
  • Externally driven
  • Reflow solder compatible
  • 65 dB to 100 dB sound pressure levels
  • -40°C to +85°C operating temperature range

Resources

Micro Buzzers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BUZZER MAGN 3.6V 7.5X7.5 SMDCMT-7525-80-SMT-TRBUZZER MAGN 3.6V 7.5X7.5 SMD14363 - Immediate$1.30View Details
BUZZER MAGNETIC 5V 0.34X0.34 SMDCMT-8504-100-SMT-TRBUZZER MAGNETIC 5V 0.34X0.34 SMD14343 - Immediate$1.18View Details
BUZZER PIEZO 3V 9X9MM SMDCPT-9019S-SMT-TRBUZZER PIEZO 3V 9X9MM SMD6714 - Immediate$1.41View Details
BUZZER MAGNETIC 3V 9.00MM THCST-931APBUZZER MAGNETIC 3V 9.00MM TH3345 - Immediate$1.12View Details
BUZZER MAGNETIC 3V 5MMX5MM SMDCMT-0502-75-SMT-TRBUZZER MAGNETIC 3V 5MMX5MM SMD424 - Immediate$1.75View Details
BUZZER MAGNETIC 3.6V 9.00MM SMDCBT-09427-SMT-TRBUZZER MAGNETIC 3.6V 9.00MM SMD8071 - Immediate$1.51View Details
BUZZER MAGNETIC 3.6V8.5X8.5 SMDCSS-73B16K-SMTBUZZER MAGNETIC 3.6V8.5X8.5 SMD3724 - Immediate$1.99View Details
BUZZER MAGNETIC 3.6V8.5X8.5 SMDCSS-I4B20-SMT-TRBUZZER MAGNETIC 3.6V8.5X8.5 SMD59334 - Immediate$2.04View Details
BUZZER MAGNETIC 3.6V8.5X8.5 SMDCSS-J4B20-SMT-TRBUZZER MAGNETIC 3.6V8.5X8.5 SMD13764 - Immediate$2.04View Details
BUZZER MAGNETIC3.6V 7.5X7.5 SMDCMT-7525S-SMT-TRBUZZER MAGNETIC3.6V 7.5X7.5 SMD16385 - Immediate$2.18View Details
BUZZER MAGNETIC 3V 5X5MM SMDCSS-0575A-SMT-TRBUZZER MAGNETIC 3V 5X5MM SMD13287 - Immediate$2.27View Details
BUZZER MAGNETIC 3.6V8.5X8.5 SMDCMT-8530S-SMT-TRBUZZER MAGNETIC 3.6V8.5X8.5 SMD6950 - Immediate$2.27View Details
BUZZER MAGNETIC 3V 4X4MM SMDCMT-4023S-SMT-TRBUZZER MAGNETIC 3V 4X4MM SMD7 - Immediate$2.39View Details
BUZZER MAGNETIC 5V8.5X8.5 SMDCMT-8540S-SMT-TRBUZZER MAGNETIC 5V8.5X8.5 SMD4610 - Immediate$2.77View Details
BUZZER PIEZO 3V 9X9MM W SMDCPT-9019A-SMT-TRBUZZER PIEZO 3V 9X9MM W SMD22741 - Immediate$0.79View Details
Published: 2016-06-06