High Current DC Power Jacks
Same Sky DC power jacks feature current ratings from 5 A to 13 A
Same Sky high current DC power jacks feature a range of center pin diameters and come available in surface mount, panel mount, through hole, and mid-mount SMT mounting styles. These low-profile DC power jacks deliver voltage ratings up to 36 VDC and current ratings ranging from 5 A to 13 A. Well-suited for consumer and mobile products, Same Sky DC power jacks offer horizontal and vertical orientations.
- Surface mount, panel mount, through hole, and mid-mount SMT mounting styles
- 5 A to 13 A rated input current
- 1 mm to 5 mm center pin Ø
- 12 VDC to 36 VDC rated input voltage ratings
- Shielded and unshielded options available
- Zero and single internal switch models available
- Horizontal and vertical orientations available
Resources
High Current DC Power Jacks
| Image | Manufacturer Part Number | Description | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PJ-079AH | PWR JACK 2.0X5.8MM RT THROUGH HO | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PJ-079BH | PWR JACK 2.5X5.8MM HORIZONTAL TH | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 0 - Immediate | $1.05 | View Details |
![]() | ![]() | PJ-081AH | PWR JACK 2.0X5.9MM RT THROUGH HO | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 586 - Immediate | $1.27 | View Details |
![]() | ![]() | PJ-081BH | PWR JACK 2.5X5.9MM RT THROUGH HO | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 0 - Immediate | $0.77 | View Details |
![]() | ![]() | PJ-083H | PWR JACK 1.65X5.9MM RT THROUGH H | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 679 - Immediate | $1.00 | View Details |
![]() | ![]() | PJ-083AH | PWR JACK 2.0X5.9MM RT THROUGH HO | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 715 - Immediate | $1.08 | View Details |
![]() | ![]() | PJ-083BH | PWR JACK 2.5X5.9MM RT THROUGH HO | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 1344 - Immediate | $1.08 | View Details |
![]() | PJ-084H | PWR JACK 1.65X5.9MM RT THROUGH H | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 528 - Immediate | $1.01 | View Details | |
![]() | ![]() | PJ-084AH | PWR JACK 2.0X5.9MM RT THROUGH HO | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 0 - Immediate | $1.08 | View Details |
![]() | ![]() | PJ-084BH | PWR JACK 2.5X5.9MM RT THROUGH HO | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 1045 - Immediate | $1.08 | View Details |