DQM1-S Series DC/DC Converters
Bel Power Solutions compact 6-pin DC/DC converters with 3,000 VDC high isolation voltage offer enhanced safety, reliability, and market applicability
Bel Power Solutions, CUI brand DQM1-S series 1 W DC/DC converters offer 3,000 VDC isolation. Housed in a compact SIP6 footprint, this series carries a temperature range of -40°C to +105°C, making it a reliable option for ITE and industrial applications.
- 1 W isolated output
- Industry standard SIP package
- Single and dual regulated output 3,000 VDC isolation voltage
- Temperature range with derating: -40°C to +105°C
- Continuous short-circuit protection
- Certified to EN/IEC 62368-1
- Industrial
- Consumer and IoT
- Telecommunications
- Medical
DQM1-S Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DQM1-3-S9-S | DC-DC ISOLATED, 1W, 2.97~3.63 VD | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-12-S12-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-12-S24-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-5-S3-S | DC-DC ISOLATED, 1W, 4.5~5.5 VDC | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-15-S15-S | DC-DC ISOLATED, 1W, 13.5~16.5 VD | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-12-S9-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-24-S15-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-15-S9-S | DC-DC ISOLATED, 1W, 13.5~16.5 VD | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-24-S3-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 0 - Immediate | $2.15 | View Details |
![]() | ![]() | DQM1-24-S5-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 0 - Immediate | $2.15 | View Details |