50 W and 65 W Desktop Power Adapters

CUI’s Level VI and CoC Tier 2 desktop adapters with boosted active and no-load efficiency performance

Image of CUI's 50 W and 65 W Level VI Desktop Power AdaptersCUI's SDI50-U and SDI65-U desktop adapter series with 50 W and 65 W of power meet the stringent average efficiency and no-load power requirements mandated by the US Department of Energy (DoE) Level VI standards. The series are also compliant with the European Union’s proposed CoC Tier 2 directive, which decreases the no-load power requirement to < 0.15 W. These required and proposed laws have implications for any OEM that designs products with an external AC-DC power supply for the US and European markets.

The power supplies feature a wide universal input voltage range of 90 VAC to 264 VAC and are available in single output voltages of 9, 12, 15, 18, 19, 24, and 48 VDC depending on the series. Offering UL/cUL, GS, and PSE safety approvals and meeting the radiated and conducted emission requirements for FCC Part 15B Class B, the SDI50-U and SDI65-U are designed for global applications. Both series are housed in compact packages measuring 4.52 x 2.08 x 1.50 in (115 x 53 x 38 mm) with an IEC320/C14 AC inlet. Additional features include over-voltage, over-current, and short-circuit protections.

Features
  • DoE Level VI and CoC Tier 2 efficiencies
  • No load power consumption < 0.15 W
  • Meets NRCan and ErP 2011 Phase II
  • Over voltage and short circuit protections
  • Universal input voltage range
  • UL/cUL, GS, and PSE safety approvals

Level VI Desktop Power Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC DESKTOP ADAPTER 24V 50WSDI50-24-U-P5AC/DC DESKTOP ADAPTER 24V 50W136 - Immediate$22.16View Details
AC/DC DESKTOP ADAPTER 24V 50WSDI50-24-UD-P5AC/DC DESKTOP ADAPTER 24V 50W351 - Immediate$22.16View Details
AC/DC DESKTOP ADAPTER 12V 50WSDI50-12-U-P5AC/DC DESKTOP ADAPTER 12V 50W1197 - Immediate$22.95View Details
AC/DC DESKTOP ADAPTER 12V 50WSDI50-12-UD-P5AC/DC DESKTOP ADAPTER 12V 50W1648 - Immediate$22.95View Details
AC/DC DESKTOP ADAPTER 12V 50WSDI50-12-UD-P5RAC/DC DESKTOP ADAPTER 12V 50W0 - Immediate$17.25View Details
AC/DC DESKTOP ADAPTER 12V 60WSDI65-12-U-P5AC/DC DESKTOP ADAPTER 12V 60W457 - Immediate$25.88View Details
AC/DC DESKTOP ADAPTER 24V 65WSDI65-24-U-P5AC/DC DESKTOP ADAPTER 24V 65W929 - Immediate$23.75View Details
AC/DC DESKTOP ADAPTER 12V 60WSDI65-12-UD-P5AC/DC DESKTOP ADAPTER 12V 60W750 - Immediate$25.88View Details
AC/DC DESKTOP ADAPTER 12V 60WSDI65-12-UD-P5RAC/DC DESKTOP ADAPTER 12V 60W308 - Immediate$25.88View Details
Published: 2015-06-18