350 W Half Brick DC-DC Converters

Designed to provide high levels of isolated power for applications with a limited amount of space from Bel Power Solutions / CUI branded

Image of Bel Power Solutions / CUI branded 350 W Half Brick DC-DC ConvertersBel Power Solutions / CUI branded VHB350 series is a board mounted solution that comes in an industry standard half brick package. The VHB350 series accepts a wide 2:1 input and can support either 18 to 36 VDC or 36 to 76 VDC input voltages. The DC-DC converter is offered in a variety of different regulated output voltage versions: 3.3, 5, 12, 24, and 28 VDC. With tight regulations and efficiencies up to 92.5%, the converter is useful in many industrial and communications applications.

Features
  • Industry standard half brick package
  • 2:1 input range (18 ~ 36 V, 36 ~ 75 V)
  • Single output from 3.3 ~ 28 V
  • Over current, over temperature, over voltage, and short circuit protections
  • Up to 350 W isolated output
  • 1500 V isolation
  • Efficiency up to 92.5%
  • Remote on/off

350 W Half Brick DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 24V 350WVHB350-D48-S24DC DC CONVERTER 24V 350W220 - Immediate$151.50View Details
DC DC CONVERTER 24V 350WVHB350-D24-S24DC DC CONVERTER 24V 350W29 - Immediate$151.50View Details
DC DC CONVERTER 12V 350WVHB350-D48-S12DC DC CONVERTER 12V 350W209 - Immediate$158.29View Details
DC DC CONVERTER 12V 350WVHB350-D24-S12DC DC CONVERTER 12V 350W80 - Immediate$158.29View Details
DC DC CONVERTER 28V 350WVHB350-D48-S28DC DC CONVERTER 28V 350W30 - Immediate$151.50View Details
DC DC CONVERTER 28V 350WVHB350-D24-S28DC DC CONVERTER 28V 350W0 - Immediate$151.50View Details
DC DC CONVERTERVHB350-D48-S12NDC DC CONVERTER0 - Immediate$146.08View Details
DC DC CONVERTER 5V 350WVHB350-D24-S5DC DC CONVERTER 5V 350W0 - Immediate$146.08View Details
DC DC CONVERTER 5V 350WVHB350-D48-S5DC DC CONVERTER 5V 350W0 - Immediate$146.08View Details
Updated: 2026-05-18
Published: 2012-06-29