XLamp® XT-E Royal Blue LEDs

Cree LED's XLamp XT-E royal blue LEDs are designed to enable faster adoption of LED light in high efficacy lighting products

Image of Cree LED's XLamp® XT-E Royal Blue LEDsCree LED's XLamp XT-E royal blue is a high performing source of royal blue light for remote phosphor applications and sets new standards of efficiency and light extraction in royal blue LEDs. The XT-E royal blue is designed to enable faster adoption of LED light in high efficacy lighting products. Compared to the standard XLamp XP-E royal blue, the XT-E royal blue is up to 20% more efficient.

Cree LED XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including remote phosphor, color-changing, portable and personal, outdoor, indoor-directional, transportation, stage and studio, commercial and emergency-vehicle lighting.

Features
  • Sorted into 2.5 nm wavelength bins
  • Binned at 85°C
  • Low thermal resistance: 5°C/W
  • Wide viewing angle: 140°
  • Maximum drive current: 1,000 mA
  • Maximum junction temperature: 150°C
  • Electrically neutral thermal path
  • VF binning
  • Unlimited floor life at ≤30°C / 85% RH
  • Reflow solderable - JEDEC J-STD-020C Compatible

XT-E Royal Blue

ImageManufacturer Part NumberDescriptionCurrent - TestVoltage - Forward (Vf) (Typ)Available QuantityPrice
LED XLAMP XTE BLUE 458NM SMDXTEARY-00-0000-000000K01LED XLAMP XTE BLUE 458NM SMD350mA2.85V714 - Immediate$1.33View Details
Published: 2013-07-02