XLamp® XD16 LEDs
Cree LED’s XD16 extreme density LEDs offer high lumen density and great optical performance in a XD-16 package
XLamp XD16 extreme density LEDs deliver up to 5.5 times higher lumen density than Cree LED’s previous generation of high-power LEDs. The ceramic-based XD16 LED package addresses the challenges with luminaire manufacturing, thermal design, optical design, and reliability that have been experienced with competing LEDs.
These XD16 LEDs are available in two versions: standard and premium white. The premium white version upgrades the optical profile of the LED to work well with secondary optics and reduces cross talk between LEDs.
- Available in outdoor white and 70 CRI, 80 CRI, and 90 CRI
- ANSI compatible chromaticity bins
- Three-step and five-step options
- Maximum drive current: 2 A
- Low thermal resistance: 1.8°C/W
- Wide viewing angle: 120°
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable JEDEC J STD 020C
- UL recognized component (E349212)
- High lumen density and great optical performance
- Available in two versions: standard and premium white
- For all lighting applications that require extreme levels of lumen density, including indoor directional, portable, and aftermarket automotive
XLamp® XD16 LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XD16AWT-H0-0000-00000HGE2 | LED XLAMP COOL WHITE 5700K SMD | 0 - Immediate | $0.58 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000HGE1 | LED XLAMP COOL WHITE 6500K SMD | 0 - Immediate | $0.87 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000HHE1 | LED XLAMP COOL WHITE 6500K SMD | 0 - Immediate | $0.64 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000HF5E | LED XLAMP NEUTRAL WHT 4000K SMD | 0 - Immediate | $0.60 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000HG50 | LED XLAMP COOL WHITE 6200K SMD | 0 - Immediate | $0.57 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000HE8E | LED XLAMP WARM WHT 2700K SMD | 0 - Immediate | $0.60 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000HF3E | LED XLAMP COOL WHITE 5000K SMD | 0 - Immediate | $0.60 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000HJ50 | LED XLAMP COOL WHITE 6200K SMD | 0 - Immediate | $0.70 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000BHE2 | LED XLAMP COOL WHITE 5700K SMD | 0 - Immediate | $0.57 | View Details |
![]() | ![]() | XD16AWT-H0-0000-00000HG7E | LED XLAMP WARM WHT 3000K SMD | 0 - Immediate | $0.73 | View Details |
![]() | XD16AWT-H0-0000-000000HE2 | LED XLAMP COOL WHITE 5700K 2SMD | 0 - Immediate | $0.56 | View Details |