Type 944L DC Link Capacitors
Cornell Dubilier Knowles capacitors are ideal for high-power solar inverter and motor drive applications
Cornell Dubilier Knowles Type 944L DC Link capacitors are specifically designed for fast-switching power conversion applications. Their low inductance construction and low-loss winding technology make them ideal for the next generation of highly power-dense inverter and converter designs. The rugged plastic case with integrated mounting flanges, threaded stud, or insert termination options allows for easy, secure mounting and is UL 94-V-0 rated flame retardant. These capacitors are designed for higher switching frequencies and feature a high ripple current. This series is ideal for DC fast EV charging and for high-power solar inverters and motor drives.
- Up to 60% lower ESL (equivalent series inductance)
- M8 threaded stud and M5 insert termination options
- Integrated mounting flanges
- Capacitance range: 33 µF to 220 µF
- Standard capacitance tolerance: ±10%
- Voltage range: 800 VDC to 1,400 VDC
- Operating temperature: -40°C to +85°C
- Maximum RMS current: 90 A at +55°C
- Maximum RMS voltage: 230 VAC
- Life test: 5,000 hours at +85°C, rated voltage
- UL 94-V-0-rated flame-retardant plastic case and solid resin fill
Type 944L DC Link Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 944L660K102AAM | DC LINK, LOW INDUCTANCE | 61 - Immediate | $66.97 | View Details |
![]() | ![]() | 944L101K102ABI | DC LINK, LOW INDUCTANCE | 12 - Immediate 36 - Factory Stock | $69.06 | View Details |
![]() | ![]() | 944L101K801AAM | DC LINK, LOW INDUCTANCE | 24 - Immediate | $69.63 | View Details |
![]() | ![]() | 944L700K122ABM | DC LINK, LOW INDUCTANCE | 9 - Immediate | $72.39 | View Details |
![]() | ![]() | 944L101K122ACI | DC LINK, LOW INDUCTANCE | 6 - Immediate | $72.16 | View Details |
![]() | ![]() | 944L161K801ABI | DC LINK, LOW INDUCTANCE | 8 - Immediate | $73.47 | View Details |
![]() | ![]() | 944L101K122ACM | DC LINK, LOW INDUCTANCE | 10 - Immediate 60 - Factory Stock | $76.14 | View Details |
![]() | ![]() | 944L141K102ACI | DC LINK, LOW INDUCTANCE | 13 - Immediate | $75.73 | View Details |
![]() | ![]() | 944L221K801ACM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $85.75 | View Details |
![]() | ![]() | 944L330K142AAI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $52.08 | View Details |
![]() | ![]() | 944L470K122AAI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $52.89 | View Details |
![]() | ![]() | 944L660K102AAI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $54.75 | View Details |
![]() | ![]() | 944L330K142AAM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $55.52 | View Details |
![]() | ![]() | 944L470K122AAM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $56.46 | View Details |
![]() | ![]() | 944L520K142ABI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $56.73 | View Details |
![]() | ![]() | 944L101K801AAI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $57.13 | View Details |
![]() | ![]() | 944L700K122ABI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $57.38 | View Details |
![]() | ![]() | 944L520K142ABM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $60.27 | View Details |
![]() | ![]() | 944L700K142ACI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $61.53 | View Details |
![]() | ![]() | 944L101K102ABM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $63.71 | View Details |