Type 381LX/383LX Aluminum Capacitors

Cornell Dubilier Knowles introduces its type 381LX/383LX 105°C high ripple, snap-in aluminum capacitors with long life and 2-, 4-, and 5-pin styles available

Image of Cornell Dubilier Electronics' Type 381LX/383LX Aluminum CapacitorsAdding longer-life and more ripple capability to the excellent value of type 380L/LX capacitors from Cornell Dubilier Knowles, the 381L/LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications where the high surface area of multiple units in parallel equals the ripple capability of our type 520C inverter-grade capacitor. Type 381LX delivers more capacitance per can size while type 381L gives lower ESR for the same capacitance rating. Type 383L/LX has four or five leads for stable, reverse-proof mounting.

Features
  • Top performance in power supplies and motor drives
  • Four times the life of type 380L/LX
  • Two, four and five leads available
  • Temperature range:-40°C to 105°C ≤ 315 VDC / -25°C to 105°C ≥ 350 VDC
  • Big selection of 42 case sizes 
  • Rated voltage range: 10 VDC to 600 VDC
  • Capacitance range: 33 µF to 150,000 µF
  • Load life: 3,000 h at full load at 105°C
  • Capacitance tolerance: ±20%

381LX

ImageManufacturer Part NumberDescriptionCapacitanceVoltage - RatedESR (Equivalent Series Resistance)Available QuantityView Details
CAP ALUM 3300UF 20% 35V SNAP TH381LX332M035H012CAP ALUM 3300UF 20% 35V SNAP TH3300 µF35 V-4159 - ImmediateView Details
CAP ALUM 3300UF 20% 50V SNAP TH381LX332M050J022CAP ALUM 3300UF 20% 50V SNAP TH3300 µF50 V-15436 - Immediate
1900 - Factory Stock
View Details
CAP ALUM 3300UF 20% 63V SNAP TH381LX332M063J022CAP ALUM 3300UF 20% 63V SNAP TH3300 µF63 V-1141 - ImmediateView Details
CAP ALUM 6800UF 20% 63V SNAP TH381LX682M063K052CAP ALUM 6800UF 20% 63V SNAP TH6800 µF63 V-5367 - ImmediateView Details
CAP ALUM 470UF 20% 450V SNAP TH381LX471M450A052CAP ALUM 470UF 20% 450V SNAP TH470 µF450 V-6122 - ImmediateView Details
CAP ALUM 10000UF 20% 50V SNAP TH381LX103M050A042CAP ALUM 10000UF 20% 50V SNAP TH10000 µF50 V-6500 - ImmediateView Details
CAP ALUM 1000UF 20% 50V SNAP TH381LX102M050H202CAP ALUM 1000UF 20% 50V SNAP TH1000 µF50 V-5857 - ImmediateView Details
CAP ALUM 4700UF 20% 25V SNAP TH381LX472M025H012CAP ALUM 4700UF 20% 25V SNAP TH4700 µF25 V-2069 - Immediate
2400 - Factory Stock
View Details
CAP ALUM 220UF 20% 200V SNAP TH381LX221M200H012CAP ALUM 220UF 20% 200V SNAP TH220 µF200 V-7601 - ImmediateView Details
CAP ALUM 330UF 20% 200V SNAP TH381LX331M200J012CAP ALUM 330UF 20% 200V SNAP TH330 µF200 V-7292 - Immediate
600 - Factory Stock
View Details

383LX

ImageManufacturer Part NumberDescriptionCapacitanceVoltage - RatedESR (Equivalent Series Resistance)Available QuantityView Details
CAP ALUM 820UF 20% 400V SNAP TH383LX821M400N052CAP ALUM 820UF 20% 400V SNAP TH820 µF400 V-531 - ImmediateView Details
CAP ALUM 120000UF 20% 16V SNAP383LX124M016N082CAP ALUM 120000UF 20% 16V SNAP120000 µF16 V14mOhm114 - ImmediateView Details
CAP ALUM 2200UF 20% 250V SNAP TH383LX222M250A082CAP ALUM 2200UF 20% 250V SNAP TH2200 µF250 V-137 - ImmediateView Details
CAP ALUM 2200UF 20% 200V SNAP TH383LX222M200A052CAP ALUM 2200UF 20% 200V SNAP TH2200 µF200 V-448 - ImmediateView Details
CAP ALUM 12000UF 20% 63V SNAP TH383LX123M063A052CAP ALUM 12000UF 20% 63V SNAP TH12000 µF63 V-1010 - ImmediateView Details
CAP ALUM 820UF 20% 400V SNAP TH383LX821M400A062CAP ALUM 820UF 20% 400V SNAP TH820 µF400 V-1605 - ImmediateView Details
CAP ALUM 1800UF 20% 250V SNAP TH383LX182M250N052CAP ALUM 1800UF 20% 250V SNAP TH1800 µF250 V120mOhm191 - ImmediateView Details
CAP ALUM 18000UF 20% 63V SNAP TH383LX183M063A082CAP ALUM 18000UF 20% 63V SNAP TH18000 µF63 V-324 - ImmediateView Details
CAP ALUM 22000UF 20% 35V SNAP TH383LX223M035N042CAP ALUM 22000UF 20% 35V SNAP TH22000 µF35 V27mOhm @ 120Hz116 - ImmediateView Details
CAP ALUM 10000UF 20% 80V SNAP TH383LX103M080N062CAP ALUM 10000UF 20% 80V SNAP TH10000 µF80 V-180 - ImmediateView Details
Published: 2014-07-21