PCD Series High-Current, AC Harmonic Filter Capacitors
Cornell Dubilier Knowles capacitors offer dual, built-in, fail-safe protection systems at each end of the capacitor
Cornell Dubilier Knowles PCD series capacitors are designed to meet the demands of AC filter applications rich in system total harmonic distortion (THD). This series has a patented dual-protection system utilizing self-healing, metalized polypropylene and a mechanical pressure interrupter. The mechanical pressure interrupter is designed to operate while busbar mounted or bottom stud mounted to ensure a safe open-circuit mode in the event of overload or end of life.
- Patented dual protection
- UL 810 approved +85ºC / 85% RH for 1000 hours at VR x 1.25
- Solid busbar mountable
- Dry construction
- cULus recognized (file number E71645)
- UPS
- AC-tuned filters
- AC input filtering
- Line conditioning
- Noise suppression
- Variable-speed drives
- Wind turbine motoring
Resources
PCD Series High-Current AC Harmonic Filter Capacitors
| Image | Manufacturer Part Number | Description | Voltage Rating - DC | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PCDGT24A100J572S | CAP FILM 100UF 5% 240VAC RADIAL | - | ±5% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PCDGT24A50J391S | CAP FILM 50UF 5% 240VAC RADIAL | - | ±5% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PCDGT48A40J572S | CAP FILM 40UF 5% 480VAC RADIAL | - | ±5% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PCDGT60A20J475S | CAP FILM 20UF 5% 600VAC RADIAL | - | ±5% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PCDGV24A125J572S | CAP FILM 125UF 5% 240VAC RADIAL | - | ±5% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PCDGV48A110J635S | CAP FILM 110UF 5% 480VAC RADIAL | - | ±5% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PCDGX48A125J635S | CAP FILM 125UF 5% 480VAC RADIAL | - | ±5% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PCDGX60A60J572S | CAP FILM 60UF 5% 600VAC RADIAL | - | ±5% | 0 - Immediate | See Page for Pricing | View Details |