M22L10 Multi-Turn Potentiometer
Nidec Components presents long life, wirewound potentiometers of five million turns
Nidec Components' M22L10 wirewound potentiometers have a long life of at least five million rotational cycles. This long life makes the M22L10 product line the perfect choice to be used in printing devices, mechanical shutter/blind equipment and other control applications which require high reliability and accuracy. This product line has a large effective electrical angle of 3600 degrees which enables fine settings.
- Fine setting possible by 10 turns
- Longer rotational life (five million cycles)
- Bushing mount
- Ideal for HMI applications
- Effective electrical angle: 3600°
- Nominal resistance value (Ω): 1K, 2K, 5K, 10K, 20K
- Independent linearity: ±0.2
M22L10 Wirewound Multi-Turn Potentiometer
| Image | Manufacturer Part Number | Description | Built in Switch | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M22L10-000-102 | POT 1K OHM 2W WIREWOUND LINEAR | None | 8 - Immediate | $29.65 | View Details |
![]() | ![]() | M22L10-000-202 | POT 2K OHM 2W WIREWOUND LINEAR | None | 15 - Immediate | $29.65 | View Details |
![]() | ![]() | M22L10-000-502 | POT 5K OHM 2W WIREWOUND LINEAR | None | 0 - Immediate | $29.65 | View Details |
![]() | ![]() | M22L10-100-103 | POT 10K OHM 2W WIREWOUND LINEAR | None | 0 - Immediate | $29.65 | View Details |
![]() | ![]() | M22L10-100-203 | POT 20K OHM 2W WIREWOUND LINEAR | None | 4 - Immediate | $29.65 | View Details |