CF-LD Series Ultra-Miniature Lever Switches

The CF-LD series, ultra-miniature lever switches from Nidec Components feature three PC terminal styles

Image of Nidec Components ' CF-LD Series Ultra-Miniature Lever SwitchesNidec Components ' CF-LD series is an ultra-miniature, SPDT lever switch line for mounting on PC boards. These switches are ideal for small hand-held applications where board space is at a premium and a small actuator is required due to the size of the device they are to be used on.

PC termination options are straight, right-angle, and vertical-mount terminals. The levers are white, red, or gray.

Features
  • Light operating feeling
  • Three PC terminal styles
    • Straight
    • Right angle
    • Vertical mount
  • White, red, or gray lever colors available
Applications
  • Network devices
  • System servers
  • Portable audio recording equipment
Specifications
  • Number of poles: 1
  • Switching function: SPDT and ON-ON
  • Rating: 0.4 VA max. @ 28 VAC / VDC (max.)
  • Contact material: gold
  • Electrical life: 10,000 operations at max rating
  • Mechanical life: 50,000 operations
  • Operating temperature range: -40°C to 85°C

CF-LD Series

ImageManufacturer Part NumberAvailable QuantityView Details
CF-LD-1DC4-AG2WCF-LD-1DC4-AG2W1188 - ImmediateView Details
CF-LD-1DC4-AR2WCF-LD-1DC4-AR2W784 - ImmediateView Details
CF-LD-1DC-AR2WCF-LD-1DC-AR2W242 - ImmediateView Details
CF-LD-1DC4-AW2WCF-LD-1DC4-AW2W508 - ImmediateView Details
CF-LD-1DC6-AG2WCF-LD-1DC6-AG2W124 - ImmediateView Details
CF-LD-1DC-AW2WCF-LD-1DC-AW2W95 - ImmediateView Details
CF-LD-1DC6-AW2WCF-LD-1DC6-AW2W34 - ImmediateView Details
CF-LD-1DC-AG2WCF-LD-1DC-AG2W18 - ImmediateView Details
CF-LD-1DC6-AR2WCF-LD-1DC6-AR2W0 - ImmediateView Details
CF-LD-1DC-AG2CF-LD-1DC-AG20 - ImmediateView Details
CF-LD-1DC-AR2CF-LD-1DC-AR20 - ImmediateView Details
CF-LD-1DC-AW2CF-LD-1DC-AW20 - ImmediateView Details
CF-LD-1DC4-AG2CF-LD-1DC4-AG20 - ImmediateView Details
CF-LD-1DC4-AR2CF-LD-1DC4-AR20 - ImmediateView Details
CF-LD-1DC4-AW2CF-LD-1DC4-AW20 - ImmediateView Details
CF-LD-1DC6-AG2CF-LD-1DC6-AG20 - ImmediateView Details
CF-LD-1DC6-AR2CF-LD-1DC6-AR20 - ImmediateView Details
CF-LD-1DC6-AW2CF-LD-1DC6-AW20 - ImmediateView Details
Published: 2016-07-19