ChargeIT! mini Compact High-Power USB Power Delivery Charger
Coolgear’s compact chargers allow fast charging in small chassis devices such as mobile phones
Coolgear’s ChargeIT! mini compact chargers allow the charging of USB-C power-hungry devices such as mobile phones, tablets, notebooks, and laptops. Experience fast charging in a small chassis.
Coolgear offers reliable USB chargers of superior build quality with a wide variety of voltage profiles, power inputs, ESD protection, and mounting capabilities. Experience an ultra-low defect rate, keeping critical devices charged and ready to go.
- Compact chassis size, small enough to integrate into almost any build or project
- For dual-port versions, experience simultaneous charging
- Surface-mounting flanges allow secure mounting to walls and other surfaces
- Surge protection to keep connected peripherals safe from harm
- Keep USB-C devices securely connected with screw-locking compatibility
- Offices
- Classrooms
- Automotive installs
- Custom builds
- Desks
ChargeIT! USB Chargers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CG-PD60PPS | BATT CHARGER DESKTOP 5V-20V 3A | 70 - Immediate | $65.05 | View Details |
![]() | ![]() | CG-PD110C2 | BATT CHG ENCLSD 5V/9V/12V 2.25A | 0 | See Page for Pricing | View Details |
![]() | ![]() | CG-PD200MAX | BATT CHARGER 200W DUAL TYPE C | 0 | See Page for Pricing | View Details |
![]() | ![]() | CG-PD100C | BATT CHG ENCLD 5V 9V 12V | 0 | See Page for Pricing | View Details |
![]() | ![]() | CG-PD82HVV | BATT CHG ENCLD 5V 9V 12V | 17 - Marketplace | $82.87 | View Details |
![]() | ![]() | CG-CMD60W | BATT CHARGER MINI DESKTOP 75W DL | 0 | See Page for Pricing | View Details |