T100 Series TCXO and VCTCXO Oscillators

Connor-Winfield's high precision TCXO / VCTCXO oscillators

Image of Connor Winfield's T100 Series TCXO and VCTCXO OscillatorsThe Connor-Winfield T100 series TCXOs have very high frequency stability with excellent phase noise performance. Available in a 5 mm x 7 mm surface mount package. These TCXOs through the use of Analog Temperature compensation are capable of holding sub 100-ppb or 200-ppb stabilities over the commercial or industrial temperature ranges. The surface mount package is designed for high-density mounting and is optimum for mass production.

Features
  • Low phase noise
  • 3.3 VDC operation
  • Frequency stability
  • Output logic: LVCMOS
  • Fixed frequency - TCXO
  • Tri-State enable/disable
  • Package: 5 mm x 7 mm 10 pad
  • T100 / TV100: +/-100 ppb, 0°C to 70°C
  • Tape and reel packaging
  • Low jitter less than 0.50 ps RMS
  • RoHS-compliant / lead free
  • Available on T100 / T200 models
  • Optional control voltage - VCTCXO
  • Frequencies available: 10 MHz, 12.8 MHz, 19.2 MHz, or 20 MHz

T100 Series

ImageManufacturer Part NumberDescriptionFrequencyFunctionAvailable QuantityPrice
XTAL OSC TCXO 10.0000MHZ LVCMOST100F-010.0MXTAL OSC TCXO 10.0000MHZ LVCMOS10 MHzEnable/Disable807 - Immediate$22.92View Details
XTAL OSC TCXO 20.0000MHZ LVCMOST100F-020.0MXTAL OSC TCXO 20.0000MHZ LVCMOS20 MHzEnable/Disable221 - Immediate$22.92View Details
XTAL OSC VCTCXO 20.0000MHZ LVCMOT100V-020.0MXTAL OSC VCTCXO 20.0000MHZ LVCMO20 MHzEnable/Disable437 - Immediate$22.92View Details
XTAL OSC VCTCXO 10.0000MHZ LVCMOT100V-010.0MXTAL OSC VCTCXO 10.0000MHZ LVCMO10 MHzEnable/Disable55 - Immediate$22.92View Details
XTAL OSC TCXO 12.8000MHZ LVCMOST100F-012.8MXTAL OSC TCXO 12.8000MHZ LVCMOS12.8 MHzEnable/Disable0 - Immediate$16.83View Details
XTAL OSC TCXO 19.2000MHZ LVCMOST100F-019.2MXTAL OSC TCXO 19.2000MHZ LVCMOS19.2 MHzEnable/Disable0 - Immediate$16.83View Details
XTAL OSC VCTCXO 12.8000MHZ LVCMOT100V-012.8MXTAL OSC VCTCXO 12.8000MHZ LVCMO12.8 MHzEnable/Disable0 - Immediate$16.83View Details
XTAL OSC VCTCXO 19.2000MHZ LVCMOT100V-019.2MXTAL OSC VCTCXO 19.2000MHZ LVCMO19.2 MHzEnable/Disable0 - Immediate$22.92View Details
Published: 2013-07-02