CSEB-H Series Power Inductor
CODACA's molded power inductors offer good performance and low inductance values in high-frequency applications
CODACA's CSEB-H series high-current molded power inductor is available with inductance values ranging from 0.05 μH to 33 μH, high saturation up to 50 A, and a size as small as 4.3 mm x 4.3 mm x 2.0 mm. The significant improvement in volume and high current make these inductors an ideal choice for ADAS camera power supplies and other power supplies that need high current and a small profile. The lightweight concealed electrode design is suitable for high-density surface-mounting technology (SMT), saving PCB space.
The CSEB-H series is hot-molded with low-loss material reducing magnetic-core losses and features a rugged composite construction that provides magnetic shielding to minimize audible buzzing. The flat-coil design allows for the reduction of AC losses caused by the coil-skin effect in high-frequency applications.
The inductors are RoHS/REACH-compliant and halogen-free.
- Low inductance values for high-frequency applications
- Composite construction minimizes audible buzzing
- Soft saturation to withstand high-current spikes
- AEC-Q200 Grade 1
- No thermal aging is perfect for high-temperature applications
- Lightweight design, space-saving, and suitable for high-density SMT
- DC/DC converters for high-current power supplies, field-programmable gate arrays (FPGAs), entertainment, and navigation systems
- Power supplies for mobile devices, battery-powered devices, and wireless communication devices
CSEB-H Series Power Inductors
| Image | Manufacturer Part Number | Description | Tolerance | Current - Saturation (Isat) | Shielding | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CSEB0550H-8R2M | FIXED IND 8.2UH 6.8A 34.6 MOHM | ±20% | 6.2A | Shielded | 105 - Immediate | $1.89 | View Details |
![]() | ![]() | CSEB0550H-6R8M | FIXED IND 6.8UH 7.1A 29.3 MOHM | ±20% | 6.9A | Shielded | 887 - Immediate | $1.89 | View Details |
![]() | ![]() | CSEB0550H-5R6M | FIXED IND 5.6UH 8.1A 25.5 MOHM | ±20% | 9.7A | Shielded | 114 - Immediate | $1.89 | View Details |
![]() | ![]() | CSEB0660H-1R2M | FIXED IND 1.2UH 19.1A 8.2 MOHM | ±20% | 23.5A | Shielded | 658 - Immediate | $1.98 | View Details |
![]() | ![]() | CSEB0660H-1R5M | FIXED IND 1.5UH 18.1A 6.4 MOHM | ±20% | 20.3A | Shielded | 700 - Immediate | $1.98 | View Details |
![]() | ![]() | CSEB0660H-330M | FIXED IND 33UH 4.3A 85 MOHM SMD | ±20% | 4.2A | Shielded | 0 | $1.98 | View Details |
![]() | ![]() | CSEB0660H-220M | FIXED IND 22UH 5.2A 63.9 MOHM | ±20% | 6.2A | Shielded | 4195 - Immediate | $1.98 | View Details |
![]() | ![]() | CSEB0520H-1R2M | FIXED IND 1.2UH 10A 15 MOHM SMD | ±20% | 11.6A | Shielded | 486 - Immediate | $1.82 | View Details |
![]() | ![]() | CSEB0520H-1R0M | FIXED IND 1UH 10.6A 10.9 MOHM | ±20% | 14.4A | Shielded | 500 - Immediate | $1.82 | View Details |
![]() | ![]() | CSEB0530H-1R2M | FIXED IND 1.2UH 11.6A 8.8 MOHM | ±20% | 14.6A | Shielded | 333 - Immediate | $1.82 | View Details |
![]() | ![]() | CSEB0530H-1R0M | FIXED IND 1UH 12A 8.3 MOHM SMD | ±20% | 15.5A | Shielded | 463 - Immediate | $1.82 | View Details |
![]() | ![]() | CSEB0530H-2R2M | FIXED IND 2.2UH 9.7A 14.5 MOHM | ±20% | 12.8A | Shielded | 915 - Immediate | $1.82 | View Details |
![]() | ![]() | CSEB0440H-3R3M | FIXED IND 3.3UH 7.3A 25 MOHM SMD | ±20% | 8.3A | Shielded | 240 - Immediate | $1.59 | View Details |
![]() | ![]() | CSEB0530H-1R5M | FIXED IND 1.5UH 11.1A 11 MOHM | ±20% | 14.3A | Shielded | 250 - Immediate | $1.82 | View Details |
![]() | ![]() | CSEB0440H-4R7M | FIXED IND 4.7UH 6.6A 35 MOHM SMD | ±20% | 6.2A | Shielded | 916 - Immediate | $1.59 | View Details |
![]() | ![]() | CSEB0420H-1R2M | FIXED IND 1.2UH 9.5A 16 MOHM SMD | ±20% | 8.2A | Shielded | 500 - Immediate | $1.59 | View Details |
![]() | ![]() | CSEB0420H-1R0M | FIXED IND 1UH 10A 13.5 MOHM SMD | ±20% | 11.7A | Shielded | 387 - Immediate | $1.59 | View Details |
![]() | ![]() | CSEB0430H-1R2M | FIXED IND 1.2UH 10A 10.8 MOHM | ±20% | 11.8A | Shielded | 480 - Immediate | $1.59 | View Details |
![]() | ![]() | CSEB0420H-1R5M | FIXED IND 1.5UH 9.2A 18.5 MOHM | ±20% | 8.4A | Shielded | 500 - Immediate | $1.59 | View Details |
![]() | ![]() | CSEB0430H-1R5M | FIXED IND 1.5UH 9A 12.9 MOHM SMD | ±20% | 11.6A | Shielded | 240 - Immediate | $1.59 | View Details |