
CSEB0660H-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0660H-1R2MTR-ND - Tape & Reel (TR) 4044-CSEB0660H-1R2MCT-ND - Cut Tape (CT) 4044-CSEB0660H-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0660H-1R2M |
Description | FIXED IND 1.2UH 19.1A 8.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 19.1 A 8.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0660H-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0660 | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.98000 | £1.98 |
| 10 | £1.63300 | £16.33 |
| 100 | £1.34250 | £134.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.11914 | £783.40 |
| 1,400 | £1.03771 | £1,452.79 |
| Unit Price without VAT: | £1.98000 |
|---|---|
| Unit Price with VAT: | £2.37600 |

