
CSEB0440H-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSEB0440H-4R7MTR-ND - Tape & Reel (TR) 4044-CSEB0440H-4R7MCT-ND - Cut Tape (CT) 4044-CSEB0440H-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0440H-4R7M |
Description | FIXED IND 4.7UH 6.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.6 A 35mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0440H-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.31100 | £13.11 |
| 100 | £1.07820 | £107.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.85723 | £1,285.85 |
| 3,000 | £0.81334 | £2,440.02 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

