CPCF Series High-Current Power Inductor

CODACA's inductors have excellent board adhesion and exceptionally low DC resistance

Image of CODACA's CPCF Series High-Current Power InductorCODACA's CPCF series high-current power inductor features a flat-wire construction resulting in exceptionally low DC resistance, inductance values ranging from 0.47 μH to 56 μH, high saturation of up to 113 A, and sizes as small as 35 mm x 36 mm x 17 mm. The inductors offer through-hole mounting with excellent board adhesion and a ferrite core for flat L versus I characteristics.

The inductors are RoHS/REACH-compliant and halogen-free.

Features
  • Low inductance values for high-frequency applications
  • Composite construction minimizes audible buzzing
  • No thermal aging is perfect for high-temperature applications
  • AEC-Q200 Grade 1
Applications
  • POL, VRM, VRD, and other high-power applications
  • Renewable energy
  • Power optimizers
  • Power supplies

CPCF Series High-Current Power Inductors

ImageManufacturer Part NumberDescriptionToleranceCurrent - Saturation (Isat)ShieldingAvailable QuantityPriceView Details
FIXED IND 6.8UH 50A 1.6 MOHM THCPCF3218A-6R8MCFIXED IND 6.8UH 50A 1.6 MOHM TH±20%55AShielded0$7.97View Details
FIXED IND 3.3UH 55A 1.2 MOHM THCPCF3218A-3R3MCFIXED IND 3.3UH 55A 1.2 MOHM TH±20%80AShielded23 - Immediate$7.97View Details
Published: 2022-06-30