CMX90B701 Low-Current, Low Noise Gain Block

CML Micro's low-current gain block provides optimum gain, linearity, and noise together with low DC power consumption

Image of CML Micro's CMX90B701 Low-Current, Low Noise Gain Block The CMX90B701 from CML Micro is a low-current 50 Ω gain block suitable for a wide variety of wireless applications covering 17 GHz to 23 GHz. This gain block is highly integrated to minimize external component count and board area. RF ports are matched on-chip to 50 Ω with an output DC-blocking capacitor. An active bias circuit helps maintain performance over a wide temperature range and supply voltage of 3 V to 5 V. The device is an easy-to-use gain block with a fast enable circuit and dual-bias mode for system optimization, with a selecting bias of 10 mA or 15 mA. The CMX90B701 is fabricated using a GaAs pHEMT process to provide optimum gain, linearity, and noise together with low DC power consumption. A footprint-compatible variant, CMX90B702, is available for applications covering 23 GHz to 29.5 GHz.

Features
  • Frequency range: 17 GHz to 23 GHz
  • Small signal gain: 17 dB
  • Single positive DC supply: 3 V to 5 V
  • Low power consumption: 40 mW
  • Output P1dB: +7.5 dBm at 20 GHz
  • Output IP3: +17.5 dBm at 20 GHz
  • Noise figure: 4 dB
  • Dual-bias mode (low/high setting)
  • +105°C operating temperature
Applications
  • Satcom (K and Ka-band)
  • VSAT stations
  • Microwave backhauls
  • Fixed wireless access (FWA)
  • Low-current microwave amplifiers

CMX90B701 Low-Current, Low Noise Gain Block

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW CURRENT, LOW NOISE, 17GHZ-23CMX90B701QF-R705LOW CURRENT, LOW NOISE, 17GHZ-2386 - Immediate$12.78View Details
LOW CURRENT, LOW NOISE, 17GHZ-23CMX90B701QF-R710LOW CURRENT, LOW NOISE, 17GHZ-230 - Immediate$6.10View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR CMX90B701EV90B701EVAL BOARD FOR CMX90B7019 - Immediate$215.05View Details
Published: 2023-06-19