CMX90A702 28 GHz 5G Medium Power Amplifier
CML Micro 5G MPA features an on-chip temperature-compensated RF power detector and fast-switching enable circuit
CML Micro’s CMX90A702 highly linear medium power amplifier (MPA) operates in the Frequency Range 2 (FR2) from 26.5 GHz to 29.5 GHz, addressing the needs of 5G New Radio (NR) band n257 and n261. The CMX90A702 is a three-stage gallium arsenide (GaAs) MMIC amplifier delivering +25 dBm (0.3 W) of output power at 1 dB gain compression, 21 dB of small signal gain, and +32.5 dBm output third order intercept (OIP3). RF ports are matched to 50 Ω with an integrated DC blocking capacitor at the output.
The MPA is easy to monitor and control with an on-chip temperature-compensated RF power detector and fast-switching enable circuit. An enhancement mode (E-mode) pHEMT process ensures only positive supply voltages are required, making single DC supply operation possible.
- Frequency range 26.5 GHz to 29.5 GHz
- Small signal gain 21 dB
- Output P1dB +25 dBm (0.3 W)
- Power added efficiency 26%
- EVM 4% at 18 dBm mean power
- Supply +4 V at 182 mA
- Vd applied either side of package
- 5G mmWave infrastructures
- Fixed wireless access (FWA)
- Repeaters and small cells
- 5G backhaul
- Customer premises equipment (CPE)
- Passive phased array antenna
CMX90A702 28 GHz 5G Medium Power Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMX90A702QHR701 | IC AMP GPS 26.5-29.5GHZ 20VQFN | 74 - Immediate | $44.34 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV90A702 | EVALUATION BOARD FOR CMX90A702 | 5 - Immediate | $322.70 | View Details |