CMX90A007 Power Amplifier and EV90A007 Evaluation Board

CML Micro tunable power amplifiers can be used as a driver or standalone output stage

Image of CML Micro CMX90A007 Power Amplifier and EV90A007 Evaluation Board The CML Micro CMX90A007 is a high-gain, two-stage GaAs HBT driver amplifier in a plastic QFN package that delivers +33.5 dBm (2.2 W) of output power with >55% efficiency at 435 MHz and 7.4 V. It requires external matching at both input and output to optimize performance for each application and frequency band. A wide supply voltage range of 6 V to 9.5 V makes it suitable for a variety of applications and enables direct connection to dual-cell lithium batteries. The integrated active bias circuit and wideband interstage matching ease design effort and minimize external components and PCB area. Additionally, the evaluation board EV90A007 is tuned for 400 MHz to 470 MHz. The CMX90A007 can be used as a standalone final stage PA or driver stage for the CMX90A009.

Power amplifier features
  • Frequency range: 136 MHz to 1,000 MHz
  • Supply voltage: 6 V to 9.5 V
  • Compression point (P3dB): +33.5 dBm at 435 MHz, VCC +7.4 V
  • Small signal gain: 26 dB
  • High collector efficiency: >55% at P3dB
  • On-chip active bias and wideband interstage match
  • Output third-order intercept point (OIP3): +45 dBm at +27 dBm/tone at 435 MHz
Evaluation board features
  • PCB consists of a four-layer FR-4 with a total thickness of 1.592 mm
  • EV90A007 PCB measures 50 mm x 50 mm
  • Microstrip RF input and output width: 0.38 mm
Applications
  • Critical communications
  • PMR/LMR hand-portables
  • Two-way radios (analog/digital)
  • Public safety TETRA/P25
  • Wireless data modems/networks
  • VHF/UHF/915 MHz ISM band
  • Marine radios/AISUHF

CMX90A007 Power Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2 W 400  470MHZ POWER AMPLIFIERCMX90A007Q7-R7102 W 400 470MHZ POWER AMPLIFIER0 - Immediate$6.17View Details
2 W 400  470MHZ POWER AMPLIFIERCMX90A007Q7-R3502 W 400 470MHZ POWER AMPLIFIER0 - Immediate$3.81View Details

EV90A007 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVALUATION BOARD FOR CMX90A007EV90A007EVALUATION BOARD FOR CMX90A00713 - Immediate$50.11View Details
Published: 2025-03-26