CMX90A006 Linear Power Amplifier

CML Micro two-stage linear RF power amplifier in QFN package delivers +33 dBm of output power

Image of CML Micro CMX90A006 Linear Power AmplifierThe CML Micro CMX90A006 is a two-stage linear RF power amplifier in QFN package, delivering +33 dBm of output power at 1 dB gain compression over the frequency range of 860 MHz to 930 MHz, applicable to license-free bands. Operating over a wide supply voltage range of 2.5 V to 5.25 V enables system-level optimization and suitability for single-cell lithium batteries.

CMX90A006 is highly integrated for ease of use, reducing external component count and board space. The RF input is internally matched to 50 Ω, while the output match is implemented externally to optimize performance for each application.

Using InGaP HBT process technology provides excellent reliability and balance between efficiency, gain, and linearity. CMX90A006 is intended as a final stage ISM band PA in wireless applications.

Features
  • Frequency range: 860 MHz to 930 MHz
  • Supply voltage: 2.5 V to 5.25 V
  • P1dB: +32.9 dBm at 4.0 V
  • OIP3: +42 dBm at 26 dBm per tone
  • RF input matched to 50 Ω
  • Small signal gain: 33 dB
  • High PAE: 52% at Psat
  • Shutdown and output power controls
Applications
  • UHF RFID readers
  • Smart meters e.g., AMR/AMI
  • Asset tracking
  • Wireless modules
  • IoT/M2M
  • SRD/ISM bands (868 MHz/915 MHz)
  • Lithium battery-powered systems

CMX90A006 Linear Power Amplifier

ImageManufacturer Part NumberDescriptionTypeFrequencyContentsAvailable QuantityPriceView Details
EVAL BOARD FOR CMX90A006EV90A006EVAL BOARD FOR CMX90A006Amplifier860MHz ~ 930MHzBoard(s)15 - Immediate$39.65View Details

Associated ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2 W 860  930 MHZ LINEAR PACMX90A006Q7-R7102 W 860 930 MHZ LINEAR PA647 - Immediate$5.09View Details
2 W 860  930 MHZ LINEAR PACMX90A006Q7-R3502 W 860 930 MHZ LINEAR PA0 - Immediate$2.24View Details
Published: 2024-10-10