PTS526 Series Tactile Switches
C&K’s ruggedized tact switch comes with different height and ground pin options, and commercial grade specifications
C&K's PTS526 is the latest product in the range of tactile switches. This series is a complement to the PTS525 which offers higher-end life cycle performances. PTS526 is made for less demanding applications where price point is a premium. C&K still offers the various configurations of SMT leads and have added more height options than the previous generations.
- Compact size: 5.2 mm x 5.2 mm
- Multiple heights (0.8 mm, 1.5 mm, 1.7 mm, and 2.0 mm) for multiple integration constraints
- Surface-mount type for reduced time and costs
- Ground pin option offers integrated ESD protection for easy routing of unwanted overload
- Operating temperature range: -20°C to +70°C
- IoT devices
- Home automation
- Consumer controls
PTS526 Series Tactile Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS526SM08SMTR2 LFS | SWITCH TACTILE SPST-NO 0.05A 12V | 26536 - Immediate | $0.12 | View Details |
![]() | ![]() | PTS526SK08SMTR2 LFS | SWITCH TACTILE SPST-NO 0.05A 12V | 34707 - Immediate | $0.12 | View Details |
![]() | ![]() | PTS526SM15SMTR2 LFS | SWITCH TACTILE SPST-NO 0.05A 12V | 161153 - Immediate | $0.11 | View Details |
![]() | ![]() | PTS526SK15SMTR2 LFS | SWITCH TACTILE SPST-NO 0.05A 12V | 218524 - Immediate | $0.11 | View Details |
![]() | ![]() | PTS526SMG15SMTR2 LFS | SWITCH TACTILE SPST-NO 0.05A 12V | 23468 - Immediate | $0.12 | View Details |
![]() | ![]() | PTS526SKG15SMTR2 LFS | SWITCH TACTILE SPST-NO 0.05A 12V | 12299 - Immediate | $0.12 | View Details |
![]() | ![]() | PTS526SMG15JSMTR2 LFS | SWITCH TACTILE SPST-NO 0.05A 12V | 25471 - Immediate | $0.16 | View Details |
![]() | ![]() | PTS526SKG15JSMTR2 LFS | SWITCH TACTILE SPST-NO 0.05A 12V | 21095 - Immediate | $0.16 | View Details |