ATP Series Anti-Vandal Switches

C&K's 19 mm and 22 mm anti-vandal switches are high-strength and lightweight

Image of C&K's ATP Series of Anti-Vandal Switches C&K's ATP19 and ATP22 series anti-vandal sealed push-button switches are IP67-rated, high-strength, and lightweight, ensuring their suitability for operation in harsh conditions and their ability to withstand potential malicious damage. The switches are also corrosion-resistant and offer the industry standard ring-illuminated version in 19 mm and 22 mm diameters, respectively.

The UL-certified switches use a scratch-resistant actuator with housings made from robust stainless steel, making them particularly effective for use in remote and unsupervised locations where resilience to damage from vandalism is important.

A wide choice of actuator styles and many LED illumination indicator colors are available. ATP19 also offers actuation interfaces with a fixed-ring, spot, raised, raised-spot, raised-power, and dome configurations. ATP22 is available with flat, moving-ring, and ring-plus-power indicator actuators.

Features
  • Momentary or lock versions available
  • IP67-sealed and IK10 (stainless steel bushing)
  • Capable of up to 3 A resistive load
  • 50,000 life cycle at full load
  • Various color options for LED indicator illumination
  • Choices of pushbutton with symbol on spot, ring, or power logo
Applications
  • Control panels, including car park and traffic light
  • Industrial instruments
  • Lifts/escalators
  • Communication equipment
  • Alarm, safety, and security systems

Elevator Switches Application Note

ATP Series Anti-Vandal Switches

ImageManufacturer Part NumberDescriptionSwitch FunctionCurrent Rating (Amps)Illumination Type, ColorAvailable QuantityPriceView Details
SWITCH ANTI-VANDAL 19MM SEALED SATP19SL3712B0SA03QSWITCH ANTI-VANDAL 19MM SEALED SOn-Mom3A (AC/DC)LED, Blue0 - Immediate
160 - Factory Stock
$24.43View Details
SWITCH ANTI-VANDAL 19MM SEALED SATP19SL1512B0SA03QSWITCH ANTI-VANDAL 19MM SEALED SOn-Mom3A (AC/DC)LED, Yellow13 - Immediate$23.30View Details
SWITCH ANTI-VANDAL 19MM SEALED SATP19SL1324B0SE03QSWITCH ANTI-VANDAL 19MM SEALED SOn-On3A (AC/DC)LED, Red16 - Immediate$24.43View Details
SWITCH ANTI-VANDAL 19MM SEALED SATP19SL3624B0DA03QSWITCH ANTI-VANDAL 19MM SEALED SOn-Mom3A (AC/DC)LED, Green92 - Immediate$24.43View Details
SWITCH ANTI-VANDAL 19MM SEALED SATP19SL4612M0DE03QSWITCH ANTI-VANDAL 19MM SEALED SOn-On3A (AC/DC)LED, Green226 - Immediate$25.59View Details
SWITCH ANTI-VANDAL 22MM SEALED SATP22SL3312B0SA03QSWITCH ANTI-VANDAL 22MM SEALED SOn-Mom3A (AC/DC)LED, Red54 - Immediate$26.92View Details
SWITCH ANTI-VANDAL 22MM SEALED SATP22SL3724B0SE03QSWITCH ANTI-VANDAL 22MM SEALED SOn-On3A (AC/DC)LED, Blue21 - Immediate$28.68View Details
Published: 2019-02-26