Bias Power Series Power Supply
Cita Technologies’ Bias Power series are 0.5 W to 4 W revolutionary, micro-sized, and switching power supply modules
Cita Technologies' Bias Power series is a revolutionary, micro-sized, drop-in switching power supply module. It contains patented technology with unique features that provide solutions for a wide range of applications, including low power wireless and many other intelligent control devices. The patented SMPS topology is different from any other; it is quiet, powerful, and green.
Switching is synchronized and occurs only 10% of the time so there is very little EMI/EMC interference with other circuits. This means no extra filtering or shielding is needed, helping to achieve a longer transmission range with more reliable data communication in low power wireless applications.
There is no power de-rating across the entire wide temperature range. No current limit design margin is needed when selecting a module. Charge large supercaps faster than any regular SMPS with twice the power rating.
High efficiency with ultra-low standby power and very little self-generated heat make it ideal for intelligent devices such as smart sensors, smart meters, smart lighting, smart grid, M2M or IoT, and any other control applications.
Bias Power AC/DC power supplies are available with two different types of outputs to fit users’ applications. The characteristics of the main (Vo) and auxiliary (Vr) outputs are different and each has application-specific benefits that can provide high value to the system designer.
Vo is a voltage-regulated output with a constant power mode instead of a conventional current limit. This output is best suited as a source for isolated DC utility power, which may be used directly or post-regulated with either a linear regulator or a DC/DC converter. Vo is self-protecting; it cannot be overloaded and it can be shorted indefinitely. So unlike design-your-own or partially complete modules where significant design margin is required to stay far away from current limit, there is no need to oversize a Bias Power supply. The graceful transition from voltage regulation to constant power along with the wide range of product ratings allows the designer to select a supply tightly matched to the design load.
Vr is also a voltage-regulated output and is thermally protected from overload. It has very low output ripple capable of driving elements that require a low-noise, tightly-regulated supply. In addition, Vr is supplied internally by Vo. This means that any capacitance added to Vo can increase the hold-up time of Vr as well.
- No de-rating across the entire temperature range
- Small size
- Low no-load input power <30 mW
- Constant power mode, not current limited
- 3000 VAC isolation
- EN 55022, Class B; FCC Part 15, Class B
- Meets UL/CSA and EN Product Safety (ITE)
Bias Power Series Power Supply
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BPWX 0.5-08-00 | AC/DC CONVERTER 8V 1/2W | 8V | - | - | 489 - Immediate | $7.14 | View Details |
![]() | ![]() | BPSX 0.5-08-00 | AC/DC CONVERTER 8V 1/2W | 8V | - | - | 361 - Immediate | $7.14 | View Details |
![]() | ![]() | BPSX 1-08-00 | AC/DC CONVERTER 8V 1W | 8V | - | - | 136 - Immediate | $7.17 | View Details |
![]() | ![]() | BPSX 0.5-14-00 | AC/DC CONVERTER 14V | 14V | - | - | 100 - Immediate | $7.37 | View Details |
![]() | ![]() | BPSX 1-14-00 | AC/DC CONVERTER 14V | 14V | - | - | 675 - Immediate | $7.37 | View Details |
![]() | ![]() | BPWX 1-14-33 | AC/DC CONVERTER 14V 556MW | 14V | - | - | 285 - Immediate | $7.73 | View Details |
![]() | ![]() | BPH-0.5-08-00 | AC/DC CONVERTER 8V 1/2W | 8V | - | - | 381 - Immediate | $7.87 | View Details |
![]() | ![]() | BPSX 2-08-50 | AC/DC CONVERTER 8V 3.3W | 8V | - | - | 118 - Immediate | $9.36 | View Details |
![]() | ![]() | BPWX 2-08-50 | AC/DC CONVERTER 8V 3.3W | 8V | - | - | 326 - Immediate | $9.18 | View Details |
![]() | ![]() | BPWX 4-08-00 | AC/DC CONVERTER 8V 4W | 8V | - | - | 84 - Immediate | $14.08 | View Details |
![]() | ![]() | BPH1-14-00 | AC/DC CONVERTER 14V | 14V | - | - | 0 - Immediate | $6.94 | View Details |
![]() | ![]() | BPH1-08-33 | AC/DC CONVERTER 8V 837MW | 8V | - | - | 98 - Immediate | $8.21 | View Details |
![]() | ![]() | BPH1-08-50 | AC/DC CONVERTER 8V 1.3W | 8V | - | - | 62 - Immediate | $8.26 | View Details |
![]() | ![]() | BPH-0.5-08-50 | AC/DC CONVERTER 8V 819MW | 8V | - | - | 77 - Immediate | $8.28 | View Details |
![]() | ![]() | BPH 0.5-14-33 | AC/DC CONVERTER 14V 441MW | 14V | - | - | 98 - Immediate | $7.28 | View Details |
![]() | ![]() | BPH-0.5-14-50 | AC/DC CONVERTER 14V 572MW | 14V | - | - | 146 - Immediate | $8.38 | View Details |
![]() | ![]() | BPH1-14-50 | AC/DC CONVERTER 14V 747MW | 14V | - | - | 93 - Immediate | $8.38 | View Details |
![]() | ![]() | BPH 0.5-08-33 | AC/DC CONVERTER 8V 632MW | 8V | - | - | 92 - Immediate | $8.28 | View Details |
![]() | ![]() | BPWX 4-14-00 | AC/DC CONVERTER 14V | 14V | - | - | 385 - Immediate | $14.05 | View Details |