STR Series IP67 Tact Switches
CIT's tact switches are IP67 rated with a wide temperature range
With a sealing degree of IP67, CIT's STR series gull-wing surface-mount tact switch offers actuation force options up to 260 gF and actuator length options of 4.3 mm, 5 mm, and 7.3 mm.
- Contact resistance: less than 50 mΩ
- Actuation travel: 0.28 mm (+0.2 mm / -0.1 mm)
- Dielectric strength: 250 VRMS
- Operating temperature range: -40°C to +85°C
- 6.2 mm square
- Contact arrangement: SPST, momentary function
- Electrical rating: 50 mA at 48 VDC
- Electrical life: 500,000 cycles
STR Series IP67 Tact Switches
| Image | Manufacturer Part Number | Description | Actuator Length, Right Angle | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | STR4.3LF200QG | SWITCH TACTILE SPST-NO 0.05A 48V | - | 1692 - Immediate | $0.40 | View Details |
![]() | ![]() | STR4.3LF260QG | SWITCH TACTILE SPST-NO 0.05A 48V | - | 778 - Immediate | $0.40 | View Details |
![]() | ![]() | STR5.0LF260QG | SWITCH TACTILE SPST-NO 0.05A 48V | - | 1275 - Immediate | $0.40 | View Details |
![]() | ![]() | STR5.0LF200QG | SWITCH TACTILE SPST-NO 0.05A 48V | - | 2885 - Immediate | $0.40 | View Details |
![]() | ![]() | STR7.3LF160QG | SWITCH TACTILE SPST-NO 0.05A 48V | - | 2028 - Immediate | $0.40 | View Details |
![]() | ![]() | STR7.3LF200QG | SWITCH TACTILE SPST-NO 0.05A 48V | - | 1343 - Immediate | $0.40 | View Details |
![]() | ![]() | STR7.3LF260QG | SWITCH TACTILE SPST-NO 0.05A 48V | - | 1252 - Immediate | $0.40 | View Details |