CQB50W12 Series: 30 W to 50 W 12:1 Input Isolated DC/DC Converter
Cincon's CQB50W12 series DC/DC converter has been updated to meet 62368-1 safety standard
Cincon's CQB50W12 series converters are updated to IEC/UL 62368-1, the safety standard for information and communication technology (ICT) and audio/video (A/V) equipment. The CQB50W12 series of DC-DC converters offers 30 W to 50 W of output power at single output voltages of 5 VDC, 12 VDC, 24 VDC, and 48 VDC with industry standard quarter-brick. It has a wide (12:1) input voltage range of 14 VDC to 160 VDC (72 VDC nominal) and 3000 VDC basic isolation.
The CQB50W12 is compliant with EN50155, EN45545, and EN50121-3-2. They feature high efficiency up to 89%, allowing case operating temperature range of -40°C to +100°C. An optional heat sink is available to extend the full power range of the unit. Very low no load power consumption (5 mA) is an ideal solution for energy critical systems. The standard control functions include remote on/off (positive or negative) and +10%, -20% adjustable output voltage.
These converters are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage, overtemperature, and continuous short circuit conditions. CQB50W12 series is designed primarily for common railway applications of 24 V, 36 V, 48 V, 72 V, 96 V, and 110 V nominal voltage and is also suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.
- Efficiency up to 89%
- Fixed switching frequency
- Regulated outputs
- Remote on/off
- Low no load power consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 3000 VDC I/O isolation
- Operating case temperature -40°C to +100°C
- Quarter brick size meet industrial standard
- CB test certificate IEC60950-1
- UL60950-1 2nd (basic insulation) approval
- EN50155 compliant with external circuits
- Shock and vibration EN50155 (EN61373) compliant
- Fire and smoke EN45545-2 compliant
- 5,000 m operating altitude
- Safety meets IEC/EN/UL 62368-1
CQB50W12 Series
| Image | Manufacturer Part Number | Description | Voltage - Output 3 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CQB50W12-72S05 | DC DC CONVERTER 5V 30W | - | 54 - Immediate | $81.18 | View Details |
![]() | ![]() | CQB50W12-72S12 | DC DC CONVERTER 12V 50W | - | 386 - Immediate | $81.18 | View Details |
![]() | ![]() | CQB50W12-72S24 | DC DC CONVERTER 24V 50W | - | 630 - Immediate | $81.18 | View Details |
![]() | ![]() | CQB50W12-72S48 | DC DC CONVERTER 48V 50W | - | 19 - Immediate | $81.18 | View Details |
![]() | ![]() | CQB50W12-72S05N | DC DC CONVERTER 5V 30W | - | 0 - Immediate | $81.18 | View Details |
![]() | ![]() | CQB50W12-72S12N | DC DC CONVERTER 12V 50W | - | 1 - Immediate | $81.18 | View Details |
![]() | ![]() | CQB50W12-72S24N | DC DC CONVERTER 24V 50W | - | 0 - Immediate | $81.18 | View Details |
![]() | ![]() | CQB50W12-72S48N | DC DC CONVERTER 48V 50W | - | 0 - Immediate | $81.18 | View Details |