QPS Universal 3.5 mm/2.92 mm/SMA Connector Saver
Cinch Connectivity Midwest Microwave connectors feature a universal fit for 2.92 mm, 3.5 mm, and SMA interfaces
Cinch Connectivity Midwest Microwave qualified part for space connector saver/adapter features 2.92 mm male and female interfaces with a universal fit for 2.92 mm, 3.5 mm, and SMA interface. Designed with a rugged stainless-steel construction, this part is ideal for all orbit satellites applications.
- 2.92 mm (SMK) male to female adapter
- Meets or exceeds 1% TML and 0.1% CVCM
- 40 GHz operation
- Universal fit for SMA/3.5 mm/2.92 mm interface
- Low VSWR and insertion loss
- 100% swept frequency tested
- Rugged stainless-steel construction
- Serialized
- Made in the USA
- Thermo-vacuum chamber testing
- Pre-flight training/system evaluation
- LEO satellites
- All orbit satellites
QPS Universal 3.5 mm/2.92 mm/SMA Connector Saver
| Image | Manufacturer Part Number | Description | Adapter Type | Conversion Type | Adapter Series | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SQM-4733-MF-29M-02 | SPACE QUALIFIED UNIVERSAL 3.5MM/ | Plug to Jack | Same Series | 2.92mm to 2.92mm | 10 - Immediate | $96.55 | View Details |