Miniature High-Performance SMA Coaxial Terminations
Cinch Connectivity Solutions Midwest Microwave's coaxial terminations are designed to meet the extreme demands of today’s microwave test or operating system applications
Cinch Midwest Microwave's SMA miniature series of high-performance coaxial terminations provide temperature-stable, ruggedly built, low-VSWR precision performance in a compact, lightweight package size. They possess 50 Ohm impedance and operate successfully over the temperature range of -55°C to +125°C, exhibiting low VSWR over the entire frequency range. All Midwest terminations are completely manufactured in-house and are 100% tested to ensure only the highest quality performance whether for military, space, commercial cellular, or personal communications applications.
- Passivated stainless-steel construction
- MIL-DTL-39030 qualified (QPL)
- DC: 26.5 GHz performance
- Small sized and lightweight with a rugged construction
- Average power up to 20 W
- SMA, BMA, N, TNC, BNC, 3.5 mm, and 7 mm connector configurations
- Cellular base stations
- Public safety systems
- Wi-Fi networks
- Active antenna systems
- 5G
- GPS
- Military
- Commercial
Miniature High-Performance SMA Coaxial Terminations
| Image | Manufacturer Part Number | Description | Impedance | Frequency - Max | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TRM-2444-M0-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 1 - Immediate | $127.35 | View Details |
![]() | ![]() | TRM-2055-M0-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 51 - Immediate | $136.30 | View Details |
![]() | ![]() | TRM-2090-M0-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 100 - Immediate | $134.82 | View Details |
![]() | ![]() | TRM-2444-F0-SMA-02 | CONN TERMINATOR JACK SMA 50 OHM | 50 Ohms | 18 GHz | 31 - Immediate | $122.42 | View Details |
![]() | ![]() | TRM-2090-MC-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 66 - Immediate | $141.26 | View Details |
![]() | ![]() | TRM-2010-M0-SMA-07 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 2 - Immediate | $260.37 | View Details |
![]() | ![]() | TRM-2446-M0-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 8 GHz | 0 - Immediate | $111.19 | View Details |
![]() | ![]() | TRM-2444-MC-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $116.20 | View Details |
![]() | ![]() | TRM-2092-MC-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 8 GHz | 0 - Immediate | $122.97 | View Details |
![]() | ![]() | TRM-2058-M0-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 8 GHz | 0 - Immediate | $114.78 | View Details |
![]() | ![]() | TRM-2092-M0-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 8 GHz | 0 - Immediate | $121.16 | View Details |
![]() | ![]() | TRM-2058-MC-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 8 GHz | 0 - Immediate | $123.85 | View Details |
![]() | ![]() | TRM-2055-F0-SMA-02 | CONN TERMINATOR JACK SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $113.28 | View Details |
![]() | ![]() | TRM-2055-FC-SMA-02 | CONN TERMINATOR JACK SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $118.77 | View Details |
![]() | ![]() | TRM-2055-MC-SMA-02 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $124.28 | View Details |
![]() | ![]() | M39030/3-11N | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $138.53 | View Details |
![]() | ![]() | M39030/3-06N | CONN TERMINATOR JACK SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $82.26 | View Details |
![]() | ![]() | M39030/3-07N | CONN TERMINATOR JACK SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $82.26 | View Details |
![]() | ![]() | M39030/3-08N | CONN TERMINATOR JACK SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $82.26 | View Details |
![]() | ![]() | TRM-2057-M0-SMA-07 | CONN TERMINATOR PLUG SMA 50 OHM | 50 Ohms | 18 GHz | 0 - Immediate | $131.89 | View Details |