Standard Series Energy Storage and Battery Connectors
Chogori Technologies Standard series ruggedized outdoor/indoor harsh environmentally sealed connectors are ideal for architectural lighting and LED displays
Chogori Technologies Standard series energy storage and battery connectors feature the transmission of power and signals and fast, easy, and safe installation. The connectors cater to both natural and architectural colors and offer IP68/67 waterproof levels, UV resistance, UL, CQC, and TUV certifications. The Standard series features high functional reliability by preventing mismating and broad system compatibility with the perfect product for every application in terms of poles and dimensions. They are ideal for architectural lighting, LED displays, street lights, and grow lights.
- Current range: 10 A
- Wire AWG range: 18 AWG to 20 AWG
- Voltage range: 600 V
- IP rating: IP67 (mated)
- Flame rating: V-0
- Outdoor lighting
- Signage
- Farming automation
- Security
- Drones
Standard Series Energy Storage and Battery Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1IC03622051307 | CIRC CBL 3POS PLUG TO WIRE 3.28' | 531 - Immediate | $12.33 | View Details |
![]() | ![]() | 1IC03622051308 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 557 - Immediate | $7.87 | View Details |
![]() | ![]() | 1IC03622051309 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 579 - Immediate | $7.34 | View Details |
![]() | ![]() | 1IC03622051305 | CIRC CBL 2POS PLUG TO WIRE 1.64' | 468 - Immediate | $6.68 | View Details |
![]() | ![]() | 1IC03622051303 | CIRC CBL 2POS RCPT TO WIRE 1.64' | 491 - Immediate | $5.98 | View Details |
![]() | ![]() | 1IC03622051304 | CIRC CBL 2POS RCPT TO WIRE 1.64' | 79 - Immediate | $5.98 | View Details |